RTP Series Rotary Position Sensors
Honeywell introduces its RTP series rotary position sensors, offering non-contact operation with solid-state, Hall-effect technology
Honeywell's RTP series, rotary position sensors take non-contact sensing to the next level by separating the magnet from the sensor body. The absence of the actuator shaft removes the wear and tear on the bearings caused by radial forces. The choice of a bare or housed magnet is available.
These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet's position relative to the IC. The resulting flux density change is converted to a linear output.
The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified, rugged package for durability in most harsh environments.
Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 VDC to 30 VDC.
| Features | ||
|
|
RTP Series Rotary Position Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTP180LVEAA | SENSOR ROTARY 180DEG CONNECTOR | 736 - Immediate | $712.43 | Vis detaljer |
![]() | ![]() | RTP090LVNAA | SENSOR ROTARY 90DEG CONNECTOR | 90 - Immediate | $718.77 | Vis detaljer |
![]() | ![]() | RTP060LVEAA | SENSOR ROTARY 60DEG CONNECTOR | 49 - Immediate | $712.43 | Vis detaljer |
![]() | ![]() | RTP050LVNAA | SENSOR ROTARY 50DEG CONNECTOR | 0 - Immediate | $548.58 | Vis detaljer |
![]() | ![]() | RTP350LVEAA | SENSOR ROTARY 350DEG CONNECTOR | 0 - Immediate | $728.94 | Vis detaljer |
![]() | ![]() | RTP120HVNAA | SENSOR ROTARY 120DEG CONNECTOR | 81 - Immediate | $834.28 | Vis detaljer |
![]() | ![]() | RTP270HVEAA | SENSOR ROTARY 270DEG CONNECTOR | 0 - Immediate | $1,044.69 | Vis detaljer |
![]() | ![]() | RTP060HVEAA | SENSOR ROTARY 60DEG CONNECTOR | 0 - Immediate | $1,047.21 | Vis detaljer |
![]() | ![]() | RTP350HVEAA | SENSOR ROTARY 350DEG CONNECTOR | 0 - Immediate | $1,030.11 | Vis detaljer |
![]() | ![]() | RTP180HVNAA | SENSOR ROTARY 180DEG CONNECTOR | 16 - Immediate | $889.38 | Vis detaljer |
![]() | ![]() | RTP070LVNAA | SENSOR ROTARY 70DEG CONNECTOR | 0 - Immediate | $493.54 | Vis detaljer |
![]() | ![]() | RTP270HVNAA | SENSOR ROTARY 270DEG CONNECTOR | 0 - Immediate | $551.11 | Vis detaljer |
![]() | ![]() | RTP050HVEAA | SENSOR ROTARY 50DEG CONNECTOR | 0 - Immediate | $867.96 | Vis detaljer |
![]() | ![]() | RTP350LVNAA | SENSOR ROTARY 350DEG CONNECTOR | 0 - Immediate | $317.31 | Vis detaljer |
![]() | ![]() | RTP120LVEAX | ROTARY 2 PART SENSOR | 0 - Immediate | $443.32 | Vis detaljer |
![]() | ![]() | RTP050HVNAX | ROTARY 2 PART SENSOR | 0 - Immediate | $445.31 | Vis detaljer |
![]() | ![]() | RTP070HVNAA | SENSOR ROTARY 70DEG CONNECTOR | 0 - Immediate | $493.54 | Vis detaljer |
![]() | ![]() | RTP060LVNAA | SENSOR ROTARY 60DEG CONNECTOR | 0 - Immediate | $551.11 | Vis detaljer |
![]() | ![]() | RTP070HVEAA | SENSOR ROTARY 70DEG CONNECTOR | 0 - Immediate | $551.11 | Vis detaljer |
![]() | ![]() | RTP215LVNDX | ROTARY 2 PART SENSOR | 0 - Immediate | $553.38 | Vis detaljer |