PX3 Series Transducers
Honeywell Sensing and Productivity Solutions offers PX3 series heavy-duty pressure transducers
Honeywell’s PX3 series pressure transducers use piezoresistive-sensing technology with application specific integrated circuit (ASIC) signal conditioning in a brass housing and metri-pack 150 electrical connector. The PX3 series are fully calibrated and temperature compensated from -40°C to 125°C (-40°F to 257°F).
Features and Benefits
- Efficient: proven tight TEB accuracy
- Great customer value: multiple configuration possibilities with the right combination of features provide flexibility of use in the application; configurability on standard ports, pressure reference type, media seal type, and pressure range with no upfront NRE or tooling charges
- Durable: provide the tough environmental specs needed, including insulation resistance and dielectric strength, freeze-thaw resistance, and EMC performance
PX3 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PX3AN2BS250PAAAX | PRESSURE TRANSDUCER 250PSIA NPT | 269 - Immediate | $398.66 | Vis detaljer |
![]() | ![]() | PX3AF1BH300PSAAX | PRESSURE TRANSDUCER 300PSI UNF 7 | 0 - Immediate | $370.61 | Vis detaljer |
![]() | ![]() | PX3AN1BH008BSAAX | PRESSURE TRANSDUCER 8BAR NPT 1/4 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PX3AN1BH050PAAAX | SENSOR 50PSIA 1/4"NPT 4.5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PX3AF1BH100PSAAX | PRESSURE TRANSDUCER 100PSI UNF 7 | 32 - Immediate | $561.98 | Vis detaljer |