MICRO SWITCH™ NT Series Toggle Switches
Honeywell's switches feature NEMA 3, 3R, 4, 13, and IP67/68 environmental sealing for demanding applications
Honeywell's MICRO SWITCH NT series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing and between the cover and case. These switches are suitable for applications in many demanding outdoor environments where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose-directed water.
They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The NT toggle switches with larger standard metal or plastic levers are well suited for gloved-hand operation.
Available in both step-base and flat-base styles, the NT series offers three popular styles of termination: 6-32 screws, solder lugs with 3.0 mm (0.12 in) diameter hole, or 6.35 mm (0.25 in) quick-connect terminals. The optional easy-start threaded bushing enables quick alignment of the mounting nut to minimize any cross-threading. The panel standoff with an O-ring feature available on some listings eliminates the need for behind-the-panel hardware while providing a uniform panel height and a panel-to-cover seal.
- NEMA 3, 3R, 4, 13, and IP67/68 environmental sealing for demanding applications
- UL recognized, CSA certified, and CE certified for global use
- One-, two-, and four-pole options to meet a variety of circuitry requirements
- Two- or three-position maintained and momentary action to meet circuit and actuator requirements
- Optional step-case design provides added space between terminals to prevent shorting
- Excellent tactile feedback
- Locking levers reduce unintended actuation
- Tough environmental sealing
- Agricultural machinery
- Construction equipment
- Railroad locomotives and maintenance equipment
- Industrial equipment
- Platform lifts for trucks
- Aerial platform lifts
MICRO SWITCH™ NT Series Toggle Switches
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Spændingsklassifikation - AC | Switch-funktion | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 11NT1-3 | SWITCH TOGGLE SPDT 15A 125V | 15A (AC) | 125 V | On-On | 0 - Immediate | $211.84 | Vis detaljer |
![]() | ![]() | 11NT1-3D | SWITCH TOGGLE SPDT 15A 125V | 15A (AC) | 125 V | On-On | 0 - Immediate | $384.70 | Vis detaljer |
![]() | ![]() | 11NT1-7 | SWITCH TOGGLE SPDT 10A 125V | 10A (AC) | 125 V | Mom-Off-Mom | 0 - Immediate | $255.36 | Vis detaljer |
![]() | ![]() | 14NT1-3 | SWITCH TOGGLE 4PDT 15A 125V | 15A (AC) | 125 V | On-On | 0 - Immediate | $261.66 | Vis detaljer |
![]() | ![]() | 1NT1-1N | SWITCH TOGGLE SPDT 15A 125V | 15A (AC) | 125 V | On-Off-On | 0 - Immediate | $203.05 | Vis detaljer |
![]() | ![]() | 1NT1-21 | SWITCH TOGGLE SPST 15A 125V | 15A (AC) | 125 V | On-Off | 0 - Immediate | $140.85 | Vis detaljer |
![]() | ![]() | 1NT1-3-NH | SWITCH TOGGLE SPDT 15A 125V | 15A (AC) | 125 V | On-On | 0 - Immediate | $123.10 | Vis detaljer |
![]() | ![]() | 1NT1-3F | SWITCH TOGGLE SPDT 15A 125V | 15A (AC) | 125 V | On-On | 0 - Immediate | $287.50 | Vis detaljer |
![]() | ![]() | 1NT1-5N | SWITCH TOGGLE SPDT 10A 125V | 10A (AC) | 125 V | On-Off-Mom | 0 - Immediate | $305.35 | Vis detaljer |
![]() | ![]() | 1NT1-6F | SWITCH TOGGLE SPST-NO 10A 125V | 10A (AC) | 125 V | Off-Mom | 0 - Immediate | $280.23 | Vis detaljer |
![]() | ![]() | 1NT1-7-NH | SWITCH TOGGLE SPDT 10A 125V | 10A (AC) | 125 V | Mom-Off-Mom | 0 - Immediate | $152.88 | Vis detaljer |
![]() | ![]() | 1NT1-8-NH | SWITCH TOGGLE SPDT 10A 125V | 10A (AC) | 125 V | On-Mom | 0 - Immediate | $137.58 | Vis detaljer |
![]() | ![]() | 1NT1-8F | SWITCH TOGGLE SPDT 10A 125V | 10A (AC) | 125 V | On-Mom | 0 - Immediate | $291.17 | Vis detaljer |
![]() | ![]() | 1NT20-7N | SWITCH TOGGLE SPDT 10A 125V | 10A (AC) | 125 V | Mom-Off-Mom | 0 - Immediate | $232.46 | Vis detaljer |
![]() | ![]() | 1NT887-21K | SWITCH TOGGLE SPST 15A 125V | 15A (AC) | 125 V | On-Off | 0 - Immediate | $655.70 | Vis detaljer |
![]() | ![]() | 1NT887-7E | SWITCH TOGGLE SPDT 10A 125V | 10A (AC) | 125 V | Mom-Off-Mom | 0 - Immediate | $681.50 | Vis detaljer |
![]() | ![]() | 1NT91-1E | SWITCH TOGGLE SPDT 15A 125V | 15A (AC) | 125 V | On-Off-On | 0 - Immediate | $298.56 | Vis detaljer |
![]() | ![]() | 1NT91-3D | SWITCH TOGGLE SPDT 15A 125V | 15A (AC) | 125 V | On-On | 0 - Immediate | $298.27 | Vis detaljer |
![]() | ![]() | 1NT91-5 | SWITCH TOGGLE SPDT 10A 125V | 10A (AC) | 125 V | On-Off-Mom | 0 - Immediate | $183.35 | Vis detaljer |