CSHV Series Open Loop Current Sensors
Honeywell's CSHV series sensors are non-intrusive and electrically isolated from the monitored circuit
Honeywell's CSHV series are open loop current sensors that use Hall effect and patented Honeywell technology to bring an excellent combination of performance and reliability for current sensing applications. These products are non-intrusive and electrically isolated from the monitored circuit, ensuring a simple sensing method. They are rated for a primary current measurement range of ±100 ADC to ±1500 ADC.
Current sensors are used in multiple electric vehicle applications, such as current sensing in battery management systems (BMS), battery disconnect units (BDU), power distribution units (PDU), fault detection, and isolation. Accurate current sensing enables a precise battery state measurement for improved user experience. Honeywell’s CSHV series current sensor has a fast response time that allows fault detection and asset protection before a catastrophic failure. The analog voltage output may be used by BMS.
The CSHV series uses AEC-Q100 qualified components to meet higher quality and reliability. For motor control applications, the current measurement is directly proportional to the motor torque. Current measurement can also be used to determine the speed at which the motor is turning. Such speed information can be calculated by understanding how the control algorithm affects the current level.
The CSHV series has CE and UKCA certifications and may be customized to best meet specific application needs for improved time to market, lower total system costs, and enhanced reliability.
Features
- Open loop current sensing using Hall effect technology
- Rated for a primary current measurement range of ±100 ADC to ±1500 ADC
- Accurate current sensing enables precise battery state measurement for improved user experience
- Accurate current sensing enables precise and smooth motor control
- Fast response time allows fault detection and asset protection before catastrophic failure
- Magnetic immunity allows for easy integration into different magnetic environments
- Analog voltage output allows easy integration into BMS
- Wide operating temperature range of -40°C to +125°C (-40°F to +257°F)
- AEC-Q100 qualified components to meet higher quality and reliability
- CE and UKCA certification; REACH and RoHS compliant
Applications
- Motor control: torque or speed
- Current measurement for BMS in electrified vehicles (EV, HEV, PHEV, and BEV)
- Current leakage detection and fault isolation in battery charging systems
- Current measurement in energy storage systems
- Fault detection in heavy industrial equipment
CSHV Series Open Loop Current Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSHV1200A-001 | CURRENT SENSOR HE/OL 1200A | 46 - Immediate | $375.20 | Vis detaljer |
![]() | ![]() | CSHV300A-001 | CURRENT SENSOR HE/OL 300A | 18 - Immediate | $146.90 | Vis detaljer |
![]() | ![]() | CSHV600A-001 | CURRENT SENSOR HE/OL 600A | 9 - Immediate | $354.28 | Vis detaljer |
![]() | ![]() | CSHV500A-001 | CURRENT SENSOR HE/OL 500A | 18 - Immediate | $160.78 | Vis detaljer |
![]() | ![]() | CSHV1100A-001 | CURRENT SENSOR HE/OL 1100A | 25 - Immediate | $413.11 | Vis detaljer |
![]() | ![]() | CSHV700A-001 | CURRENT SENSOR HE/OL 700A | 25 - Immediate | $160.78 | Vis detaljer |
![]() | ![]() | CSHV400A-001 | CURRENT SENSOR HE/OL 400A | 15 - Immediate | $160.78 | Vis detaljer |
![]() | ![]() | CSHV1500A-001 | CURRENT SENSOR HE/OL 1500A | 25 - Immediate | $176.44 | Vis detaljer |
![]() | ![]() | CSHV800A-001 | CURRENT SENSOR HE/OL 800A | 28 - Immediate | $176.44 | Vis detaljer |
![]() | ![]() | CSHV900A-001 | CURRENT SENSOR HE/OL 900A | 23 - Immediate | $413.11 | Vis detaljer |
![]() | ![]() | CSHV200A-001 | CURRENT SENSOR HE/OL 200A | 16 - Immediate | $146.90 | Vis detaljer |
![]() | ![]() | CSHV1000A-001 | CURRENT SENSOR HE/OL 1000A | 57 - Immediate | $176.44 | Vis detaljer |
![]() | ![]() | CSHV100A-001 | CURRENT SENSOR HE/OL 100A | 16 - Immediate | $146.90 | Vis detaljer |