Digital Compassing Solutions
Electronic compass modules from Honeywell Aerospace are suited for land, sea, and airborne applications
Honeywell Aerospace's extensive experience in fabricating magneto-resistive sensors has evolved into the development of electronic compass modules that are suited for land, sea, and airborne applications. Honeywell offers a complete line of compass modules. Honeywell's HMR compass modules offer high accuracy compassing solutions.
The HMC6352 is the first true "compass on a chip" package with integrated compassing algorithms and calibration routines. This miniature on-chip solution makes for an easy for drop-in, plug-and-play for high volume customers.
The HMR3300 compass solution is similar in size and board layout to the HMR3200. The HMR3300 adds a 2-axis accelerometer for enhanced performance up to ±60° tilt range.
The HMR3000 is an electronic compass module that provides heading, pitch, and roll output for attitude reference systems. Honeywell's solid-state, magneto-resistive sensors make this strap-down compass both rugged and reliable.
Honeywell's HMR3500 is a three-axis digital compass module with azimuth accuracy of 1° with 0.1° resolution and 0.5° repeatability, with a title range of ±80°.
The HMC6343 is a three-axis tilt compensated compass module in a 9 x 9 x 1.9 mm LCC surface-mount package. The HMC6343 includes three-axis magnetoresistive and a three-axis accelerometer to provide a heading accuracy of about 2.5° over tilt.
Digital Compassing Solutions
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | HMR3300-DEMO-232 | KIT DEVEL DIG COMPASS MOD RS232 | 0 - Immediate | $5,188.17 | Vis detaljer |
![]() | ![]() | HMR3300 | SENSOR MAG 2G 3-AXIS MODULE | 267 - Immediate | $5,799.77 | Vis detaljer |
![]() | ![]() | HMR3300-D00-232 | SENSOR MAG 2G 3-AXIS MODULE | 100 - Immediate | $12,155.68 | Vis detaljer |
![]() | ![]() | HMR3000-232-DEMO | KIT DEMO DIG COMPASS MODUL RS232 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HMR3000-D00-232 | SENSOR MAG 1G 3-AXIS MODULE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HMR3000-D21-485 | SEN MAG 1G 3-AXIS MOD WITH CASE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HMR3000-D21-232 | SEN MAG 1G 3-AXIS MOD WITH CASE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HMC6343 | SENSOR MAG 2G 3-AXIS 36-LCC | 1130 - Immediate | $976.36 | Vis detaljer |