Contoured Enclosures
nVent Hoffman's enclosures are an economical solution for a broad range of wiring applications that do not require a back panel
The drawn 16-gauge steel of nVent Hoffman's contoured enclosures offers seams and sharp corners without welds for ideal protection. Screws securely hold the cover in place to provide a degree of indoor and outdoor protection from windblown dust, rain, splashing water, or hose-directed water. They are gray inside and outside and are finished in ANSI 61.
- Drawn 16-gauge steel
- No welded seams or sharp corners
- Formed flanged cover
- Cover screws
- Oil-resistant gasket
- External welded-on mounting brackets for easy installation
- Bonding provision on cover
- Grounding stud on body
Contoured Enclosures
| Billede | Manufacturer Part Number | Beskrivelse | Område (L x B) | Design | Højde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A402DSC | JUNCTION BOX STL 4.02"L X 2.01"W | 8,04in² (51,9cm²) | Hylster medfølger | 2,008" (51,00mm) | 47 - Immediate | $308.96 | Vis detaljer |
![]() | ![]() | A403DSC | JUNCTION BOX STL 4.49"L X 2.87"W | 12,9in² (83cm²) | Hylster medfølger | 2,638" (67,00mm) | 60 - Immediate | $382.36 | Vis detaljer |
![]() | ![]() | A404DSC | JUNCTION BOX STL 4.02"L X 4.02"W | 16,1in² (104cm²) | Hylster medfølger | 2,638" (67,00mm) | 16 - Immediate | $487.80 | Vis detaljer |
![]() | ![]() | A443DSC | JUNCTION BOX STL 4.02"L X 3.50"W | 14,1in² (91cm²) | Hylster medfølger | 2,756" (70,00mm) | 9 - Immediate | $616.58 | Vis detaljer |
![]() | ![]() | A643DSC | JUNCTION BOX STL 5.75"L X 4.02"W | 23,1in² (149cm²) | Hylster medfølger | 2,756" (70,00mm) | 76 - Immediate | $694.14 | Vis detaljer |
![]() | ![]() | A843DSC | JUNCTION BOX STL 7.99"L X 4.02"W | 32,1in² (207cm²) | Hylster medfølger | 2,756" (70,00mm) | 5 - Immediate | $749.71 | Vis detaljer |
![]() | ![]() | A1043DSC | JUNCTION BOX STEEL 10.24"L X 4"W | 41,0in² (265cm²) | Hylster medfølger | 2,756" (70,00mm) | 5 - Immediate | $863.11 | Vis detaljer |