Anybus Communicator IoT Gateway
HMS Networks' IoT gateways offer high performance, reliability, and security
HMS Networks' high-performance gateways connect devices or networks to EtherCAT, EtherNet/IP, Modbus TCP, PROFIBUS, and PROFINET control systems, enabling the removal of isolated automation and increasing operational performance.
Powered by the award-winning Anybus NP40 industrial network processor, the gateways meet demanding performance, reliability, and security requirements. With new hardware and software, the gateways allow instant data transfer, up to 10 times faster than their predecessors. Additionally, users can exchange significantly more data as the gateways transfer up to 1,500 bytes to and from connected PLCs.
Features
- Transfer up to 1,500 bytes in each direction
- Designed to keep users safe from cyberattacks
- Proven network conformance thanks to the NP40 network processor
- Fast installation and configuration are guaranteed thanks to an intuitive GUI, easy-to-understand documentation, and effective housing design
- Network-to-network applications
- Serial applications
- Ethernet devices to PLC
Anybus Communicator IoT Gateway
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABC4014-A | ANYBUS ETHERNET/IP ADAPTER PROFI | 2 - Immediate | $6,054.76 | Vis detaljer |
![]() | ![]() | ABC3007-A | ETHERNET/IP ADAPTER SLAVE-SERIAL | 41 - Immediate | $5,832.86 | Vis detaljer |
![]() | ![]() | ABC4018-A | ANYBUS COMMUNICATOR - MODBUS TCP | 6 - Immediate | $6,054.76 | Vis detaljer |
![]() | ![]() | ABC4091-A | ANYBUS COMMON ETHERNET PROFIBUS | 2 - Immediate | $6,054.76 | Vis detaljer |
![]() | ![]() | ABC4021-A | ANYBUS COMMUNICATOR - ETHERCAT S | 1 - Immediate | $6,054.76 | Vis detaljer |
![]() | ![]() | ABC4023-A | ANYBUS COMMUNICATOR - PROFINET I | 1 - Immediate | $6,054.76 | Vis detaljer |
![]() | ![]() | ABC3061-A | ANYBUS COMMON ETHERNET SLAVE-COM | 0 - Immediate | $6,916.56 | Vis detaljer |
![]() | ![]() | ABC3028-A | MODBUS TCP SLAVE-SERIAL MASTER | 5 - Immediate | $5,832.86 | Vis detaljer |
![]() | ![]() | ABC3013-A | PROFINET RT SLAVE-SERIAL MASTER | 19 - Immediate | $5,832.86 | Vis detaljer |
![]() | ![]() | ABC3000-A | PROFIBUS DP-V1 SLAVE - SERIAL MA | 7 - Immediate | $5,832.86 | Vis detaljer |
![]() | ![]() | ABC3090-A | COMMON ETHERNET SLAVE-SERIAL MAS | 2 - Immediate | $5,832.86 | Vis detaljer |