OpEdge-8D Industrial Edge Gateway Device

Hirschmann’s industrial edge gateways offer integrated data storage and secure remote access capabilities

Image of Hirschmann's OpEdge™-8D Industrial Edge Gateway DeviceHirschmann’s OpEdge-8D industrial-grade device can run applications that make operational data more useful by bringing edge computing capabilities into local automation infrastructures. Secure remote access functionality offers a safe bridge to the cloud, allowing the device to leverage advanced orchestration capabilities that simplify installation and management.

Bridge the IT-OT divide with OpEdge™ hardware that leverages the latest IT technologies to provide a secure, reliable, and scalable solution for connecting IT and OT systems. Users can obtain useful insights by collecting and processing data through applications deployed on the device edge runtime. Securely manage deployments at scale with the cloud-hosted Belden Horizon™ console, which provides native device management, application orchestration, and secure remote access function.

The OpEdge-8D is ideal for companies looking to unite IT and OT data from the sensor to the cloud. Designed for large, complex industrial networks with a growing number of connected devices, the industrial edge gateways also offer integrated data storage and secure remote access capabilities.

Features
  • Industrial-grade design for DIN rail mounting with convection-cooled metal housing
  • CPU: Intel Atom E3950 at 1.6 GHz
  • Memory: DDR3L 8 GB
  • Storage: 64 GB SSD
  • Operating temperature range: -40°C to +70°C
  • Integrated with the cloud-based Belden Horizon console for device management and application orchestration
  • Ethernet ports: 5 x GbE RJ45 ports + 2 x GbE SFP ports
  • USB/serial ports: 2 x USB 3.0 ports + 2 x DB9 ports for RS-232 protocols
  • Edge runtime environment for containers and virtual machines
  • Secure remote access for a protected, remote connection to the cloud
  • AWS IoT Greengrass qualified device
  • Azure certified device
Applications
  • Manufacturing
  • Energy
  • Transportation
  • Machine building

OpEdge-8D Industrial Edge Gateway Device

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
INDUSTRIAL EDGE GATEWAY DEVICEOPEDGE-8DINDUSTRIAL EDGE GATEWAY DEVICE5 - Immediate$39,127.54Vis detaljer
Published: 2024-01-10