ZG05HV Series Wire-to-Board Connector

Hirose ZG05HV high-voltage wire-to-board connectors offer excellent performance in compact, high-heat environments

Image of Hirose ZG05HV Series Wire-to-Board ConnectorHirose ZG05HV connectors are engineered for high-voltage applications. These wire-to-board connectors combine a robust design with advanced safety features. Rated for 1000 VAC/DC and withstanding 3000 V, they offer superior performance in compact, high-heat environments up to +125°C, making them ideal for demanding industrial uses.

Resources

Features

  • Rated for 1000 VAC/DC with a high withstanding voltage of 3000 V to excel in power-intensive environments
  • Safety-first electric shock prevention design provides electric shock protection, thereby enhancing assembly safety
  • Capable of enduring extreme conditions, offering high heat resistance up to +125°C and robust vibration resilience
  • Compact design optimizes space while maintaining necessary electrical clearance, blending high performance with efficiency
  • High vibration resistance with a unique contact design
Applications
  • Automotive battery management
  • Power conversion systems
  • Industrial equipment

ZG05HV Series Wire-to-Board Connector

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RECEPTACLE, 6POS., HIGH-VOLTAGEZG05HV-6P-3.3HRECEPTACLE, 6POS., HIGH-VOLTAGE327 - Immediate$12.17Vis detaljer
RECEPTACLE, 6POS., HIGH-VOLTAGEZG05HV-6P-3.3H(A)RECEPTACLE, 6POS., HIGH-VOLTAGE189 - Immediate$12.87Vis detaljer
PLUG HOUSING, 6POS., HIGH-VOLTAGZG05HV-6S-HUPLUG HOUSING, 6POS., HIGH-VOLTAG877 - Immediate$6.97Vis detaljer
PLUG HOUSING, 6POS., HIGH-VOLTAGZG05HV-6S-HU(A)PLUG HOUSING, 6POS., HIGH-VOLTAG916 - Immediate$6.97Vis detaljer
RETAINER, 6POS., HIGH-VOLTAGE WIZG05HV-6S-RRETAINER, 6POS., HIGH-VOLTAGE WI5525 - Immediate$3.99Vis detaljer
CRIMP CONTACT, HIGH-VOLTAGE WIREZG05A-2224SCFCRIMP CONTACT, HIGH-VOLTAGE WIRE13493 - Immediate$0.63Vis detaljer
Published: 2024-09-12