ZE064W Series Waterproof Connectors
Hirose ZE064W small waterproof connectors are suited for automotive interfaces
Hirose ZE064W series are small, waterproof connectors with IP67/IP69K ratings and a 0.64 mm terminal and 2.2 mm pitch. Engineered for high heat and vibration resistance, the ZE064W is perfect for automotive and industrial applications exposed to harsh environments, such as e-axles, battery packs, and onboard chargers.
- High vibration resistance: the female crimp terminal design includes a double layer spring, 3-point contact, and 3 serrations in order to surpass the intense vibration requirements for devices mounted in the engine room
- Waterproof (IP67/IP69K): this original waterproof design by Hirose is compliant with IP67/IP69K when mated. With waterproof performance that withstands high-pressure washing, ZE064W is suitable for use as an interface connector for automotive and industrial applications used in harsh environments
- Small size (0.64 mm terminal, 2.2 mm pitch) space-saving design contributes to device size reduction
- High heat resistance: can be used at a temperature of up to +125°C
- Rated current: 5 A (single pin power supply)/2 A (all pins power supply)
- Mating keys: prevents mismating when using multiple connectors
- Retainer: prevents incomplete terminal insertion and has high contact reliability during cable routing
- Automotive
- Inverters
- Converters
- Batteries
- Onboard chargers
- ECUs
- Industrial equipment
- Agricultural equipment
- Construction equipment
Housings
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Kontakttype | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZE064W-8DS-HU/R(A) | CONN RCPT HSG 8POS PNL MNT | Koblingsstik | Hunfatning | 8 | 679 - Immediate | $31.95 | Vis detaljer |
![]() | ![]() | ZE064W-24DS-HU/R(A) | CONN RCPT HSG 24POS | Koblingsstik | Hunfatning | 24 | 1727 - Immediate | $39.69 | Vis detaljer |
![]() | ![]() | ZE064W-24DS-HU/R(B) | CONN RCPT HSG 24POS | Koblingsstik | Hunfatning | 24 | 459 - Immediate | $40.20 | Vis detaljer |
![]() | ![]() | ZE064W-24DP-HU/R(A) | CONN PLUG HSG 24POS | Stik | Hanben | 24 | 522 - Immediate | $47.17 | Vis detaljer |
![]() | ![]() | ZE064W-14DS-HU/R(B) | CONN RCPT HSG 14POS | Koblingsstik | Hunfatning | 14 | 536 - Immediate | $36.39 | Vis detaljer |
![]() | ![]() | ZE064W-8DP-HU/R(B) | CONN PLUG HSG 8POS PNL MNT | Stik | Hanben | 8 | 0 - Immediate | $39.31 | Vis detaljer |
![]() | ![]() | ZE064W-24DP-HU/R(B) | CONN PLUG HSG 24POS | Stik | Hanben | 24 | 616 - Immediate | $40.77 | Vis detaljer |
![]() | ![]() | ZE064W-14DS-HU/R(A) | CONN RCPT HSG 14POS | Koblingsstik | Hunfatning | 14 | 1322 - Immediate | $31.45 | Vis detaljer |
![]() | ![]() | ZE064W-14DP-HU/R(A) | CONN PLUG HSG 14POS | Stik | Hanben | 14 | 262 - Immediate | $43.75 | Vis detaljer |
![]() | ![]() | ZE064W-14DP-HU/R(B) | CONN PLUG HSG 14POS | Stik | Hanben | 14 | 157 - Immediate | $40.20 | Vis detaljer |
![]() | ![]() | ZE064W-8DP-HU/R(A) | CONN PLUG HSG 8POS PNL MNT | Stik | Hanben | 8 | 201 - Immediate | $41.91 | Vis detaljer |
![]() | ![]() | ZE064W-8DS-HU/R(B) | CONN RCPT HSG 8POS PNL MNT | Koblingsstik | Hunfatning | 8 | 0 - Immediate | $29.54 | Vis detaljer |
Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Ben eller sokkel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ZE064-2022SCF | CONN SKT 20-22AWG TIN | Fatning | 42258 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | ZE064-2022PCF | CONN PIN 20-22AWG TIN | PIN | 55127 - Immediate | $0.82 | Vis detaljer |
Tooling and Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZE064W-WCP(2022) | CONN WATERPROOF PIN ZE064W RCPT | 7237 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | HT802/ZE064-2022S | TOOL HAND CRIMP ZE064 20-22AWG | 3 - Immediate | $6,640.83 | Vis detaljer |
![]() | ![]() | HT802/ZE064-2022P | Tools/Equipment | 0 - Immediate | $6,640.83 | Vis detaljer |
![]() | ![]() | AP105-ZE064-2022S | TOOL APP ZE064 FEMALE 20-22AWG | 0 - Immediate | $33,572.84 | Vis detaljer |
![]() | ![]() | AP105-ZE064-2022P | TOOL APP ZE064 MALE 20-22AWG | 0 - Immediate | $33,572.84 | Vis detaljer |
![]() | ![]() | ZE064-P/RE-MD | TOOL EXTRACT ZE064 MALE | 0 - Immediate | $2,767.22 | Vis detaljer |
![]() | ![]() | ZE064-S/RE-MD | TOOL EXTRACT ZE064 FEMALE | 5 - Immediate | $3,237.71 | Vis detaljer |