Wire-to-Board 3.96 mm Pitch Connector Series DF63
Hirose offers the DF63 series to their line-up of wire-to-board connectors
Hirose Electric is proud to introduce the DF63 series to our line-up of wire-to-board connectors. This series has a 3.96 mm pitch and boasts a small size of an 88 mm2 mounting area, which is 30% smaller than comparable connectors from other manufactures. The DF63 features high reliability and multiple contacts. Its unique mating mechanism ensures a secure lock with a tactile click and improves operations. Lock strength is 35 N/min. The DF63 series can be mounted in three configurations: vertical, straight, and in-line. A guide post on the header prevents incorrect placement to the PCB, so mounting errors are eliminated. Even with its small size, the DF63 accepts potting up to 5 mm high. The bottom of the housing is tapered and helps the resin to surround the contacts.
| Features and Benefits | ||
|
|
EnerBee™ DF63 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF63A-1618SCF | CONN SOCKET 16-18WG CRIMP TIN | 221555 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | DF63A-2022SCF | CONN CRIMP SKT 20-22AWG | 30658 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | DF63-1618PCF | CONN PIN 16-18AWG CRIMP TIN | 8675 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | DF63-3S-3.96C | CONN SOCKET HSG 3POS 3.96MM | 3971 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | DF63M-4P-3.96DSA | CONN HEADER VERT 4POS 3.96MM | 1597 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | DF63A-1618SCFA | CONN CRIMP SKT 16-18AWG | 3930 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | DF63-6P-3.96DS | CONN HDR 3.96MM R/A | 430 - Immediate | $7.29 | Vis detaljer |
![]() | ![]() | DF63M-2P-3.96DSA(01) | CONN HEADER VERT 2POS 3.96MM | 271 - Immediate | $15.60 | Vis detaljer |
![]() | ![]() | DF63M-2P-3.96DS(01) | CONN HEADER R/A 2POS 3.96MM | 304 - Immediate | $24.22 | Vis detaljer |
![]() | DF63-2022PCF | CONN CRIMP PIN 20-22AWG | 2625 - Immediate | $1.33 | Vis detaljer |