W.FL2 UltraSmall Coaxial Connector
Hirose offers their W.FL2 coaxial connector
Hirose's W.FL2 is another ultrasmall coaxial connector in the Hirose line of .FL series. The W.FL2 has a mating height of 1.3 mm max. The receptacle has a 0.7 mm profile and occupies a space of 2.0 mm by 2.0 mm. The series is designed with the new concept of a C-ring locking mechanism which enables the reliable retention force and robust mechanical operations as well as the existing W.FL series. The W.FL2 is RoHS-compliant.
| Features | ||
|
|
W.FL2
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WFL2-2LPHF6-04N1TV-A-50 | COAX CBL W.FL2 TO W.FL2 1.9" | 260 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | WFL2-2LPHF6-04N1TV-A-150 | COAX CBL W.FL2 TO W.FL2 5.9" | 370 - Immediate | $42.41 | Vis detaljer |
![]() | ![]() | WFL2-2LPHF6-04N1TV-A-500 | COAX CBL W.FL2 TO W.FL2 19.6" | 185 - Immediate | $16.61 | Vis detaljer |
![]() | ![]() | W.FL2-R-SMT-1(80) | CONN UMC RCPT STR 50 OHM SMD | 18940 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | WFL2-2LPHF6-04N2TV-A-150 | COAX CBL W.FL2 TO W.FL2 5.9" | 92 - Immediate | $34.55 | Vis detaljer |
![]() | ![]() | W.FL2P-ML51.J-PA(F)-ST | COAX ADAPT W.FL2 TO ML51 | 0 - Immediate | $513.03 | Vis detaljer |
![]() | ![]() | W.FL2-LP-IN.OUT | TOOL EXTRACTION FOR W.FL2 | 0 - Immediate | $1,111.02 | Vis detaljer |
![]() | ![]() | WFL2-2LPHF6-04N2TV-A-300 | COAX CBL W.FL2 TO W.FL2 11.8" | 0 - Immediate | $30.81 | Vis detaljer |
![]() | ![]() | W.FL2-R-SMT-1(40) | CONN UMC RCPT STR 50 OHM SMD | 0 - Immediate | $4.28 | Vis detaljer |
![]() | ![]() | W.FL2-R-SMT-1(60) | CONN UMC RCPT STR 50 OHM SMD | 0 - Immediate | $4.36 | Vis detaljer |