U.FL Series Connectors
Hirose offers the U.FL series ultra-small surface-mount coaxial connector
The Hirose U.FL series is an ultra-small surface-mount coaxial connector that is widely accepted as a standard in the industry. It features a nominal mated height of 2.5 mm max and has a small mounting area of 3.0 mm by 3.1 mm. To meet the frequency requirements of a wide variety of miniature devices, the connectors offer high-frequency performance from DC to 6 GHz. The characteristic impedance is 50 ohms. Packaged on tape-and-reel, the receptacles can be placed with vacuum nozzles of the automatic-placement equipment. Plugs are terminated with ultra-fine coaxial cable. Use of available extraction tools assures correct disconnection of the plug and receptacle. There is a tactile click sensation that confirms the fully-mated condition. A wide variety of conversion adapters are available for this series.
- Cell phones
- Smart phones
- Wireless communication devices
- Electronic measuring instruments
- GPS
- Wireless LAN
- Bluetooth
- Applications requiring high frequency transmission using small coaxial connectors
U.FL Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | U.FL-R-SMT-1(80) | CONN U.FL RCPT STR 50 OHM SMD | 97680 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | U.FL-PR-SMT2.5-1(10) | CONN U.FL PLUG STR 50 OHM SMD | 9421 - Immediate | $21.35 | Vis detaljer |
![]() | U.FL-R-SMT-1(10) | CONN U.FL RCPT STR 50 OHM SMD | 230340 - Immediate | $8.27 | Vis detaljer | |
![]() | ![]() | U.FL-R-SMT-1(01) | CONN U.FL RCPT STR 50 OHM SMD | 61929 - Immediate | $11.03 | Vis detaljer |
![]() | ![]() | U.FL-R-SMT-1(40) | CONN U.FL RCPT STR 50 OHM SMD | 20315 - Immediate | $7.95 | Vis detaljer |
![]() | ![]() | U.FL-R-SMT(01) | CONN U.FL RCPT STR 50 OHM SMD | 21638 - Immediate | $10.70 | Vis detaljer |
![]() | ![]() | U.FL-R-SMT(10) | CONN U.FL RCPT STR 50 OHM SMD | 72775 - Immediate | $8.27 | Vis detaljer |
![]() | ![]() | U.FL-R-SMT-1(60) | CONN U.FL RCPT STR 50 OHM SMD | 27989 - Immediate | $7.82 | Vis detaljer |