U.FL-K Series RF Micro Coaxial Connector
Hirose's U.FL-K series 2.5 mm mated height max, low-profile RF micro coaxial connector, with gold plating for corrosion resistance
Hirose's U.FL-K series combines a low profile of 2.5 mm with excellent high-frequency performance. It is commonly used in automotive applications, including antennas, audio, video, and navigation (AVN), camera modules, telematics, and more. The ultra-miniature footprint enables automotive designers to miniaturize the design or add more functionality in the same space. The U.FL series has a low voltage standing wave ratio (VSWR) of 1.6 max. (DC to 8 GHz). Measuring only 3.0 mm x 3.1 mm, the U.FL-K series coaxial connector is pick-and-place compatible to simplify the assembly process. A clear tactile click improves operability and confirms correct mating.
Features
- Low-profile RF connector (mated height: 2.5 mm max.)
- Gold plating for corrosion resistance
- Clear tactile click improves operability
- Improved peeling strength using 4 ground contacts
- Excellent high-frequency performance - VSWR: 1.6 max. (DC to 8 GHz)
- Pick-and-place mounting
- Suitable for automotive applications such as AVN, telematics, camera modules, antennas, and more
U.FL-K Series RF Micro Coaxial Connector
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UFL-2LPA-068Y2T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 277 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y1T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 493 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y1T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 749 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | U.FL-2LPHF6-066N2-A-200 | COAX CBL U.FL TO U.FL 7.8" | 313 - Immediate | $26.18 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y1T-A-100 | COAX CBL U.FL TO U.FL 3.9" | 8998 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y2T-A-100 | COAX CBL U.FL TO U.FL 3.9" | 1131 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | UFL-2LPA-068Y3T-A-100 | COAX CBL U.FL TO U.FL 3.9" | 9248 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y3T-A-100 | COAX CBL U.FL TO U.FL 3.9" | 3296 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | UFL-2LPA-068Y1T-A-100 | COAX CBL U.FL TO U.FL 3.9" | 7081 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | UFL-2LPA-068Y1T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 2886 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | UFL-2LPA-068Y3T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 938 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y2T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 566 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | UFL-2LPA-068Y1T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 1106 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y3T-A-200 | COAX CBL U.FL TO U.FL 7.8" | 585 - Immediate | $12.11 | Vis detaljer |
![]() | ![]() | UFL-2LPA-068Y2T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 276 - Immediate | $12.11 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y2T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 305 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | UFL-2LPA-068Y3T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 313 - Immediate | $12.11 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y3T-A-300 | COAX CBL U.FL TO U.FL 11.8" | 416 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y2T-A-500 | COAX CBL U.FL TO U.FL 19.6" | 996 - Immediate | $13.57 | Vis detaljer |
![]() | ![]() | UFL-2LPA-088Y3T-A-500 | COAX CBL U.FL TO U.FL 19.6" | 273 - Immediate | $13.31 | Vis detaljer |