PS3C Series Connector

Hirose offers the PS3C series power connector, with up to 150 A current capacity

Image of Hirose PS3C Series ConnectorsThe PS3C series is a member of Hirose’s industrial power connector family. A single-position connector, the PS3C series is designed for storage battery applications and supports up to 150 A. It features 180º reversible mating, allowing for high flexibility in cabling design. The right angle configuration saves space around the outside of the battery, and a smaller receptacle saves space (32% reduced compared to other types) inside the battery area. 

This series also features red and black colored housings with guide keys to prevent mis-mating between the positive and negative cable leads. 

Assembly is simple, and standard commercial crimp terminals can be used with the recommended 50 mm², 38 mm², 22 mm², and 14 mm² (1/0, 2, 4, and 6 AWG) cable sizes. A bellows contact and multiple-contact design provides high contact reliability, and a specialized housing design provides IP2X finger protection. 

The rated voltage is 1000 VAC/DC, operating temperature is -40ºC to +105ºC, with contact resistance rated at 0.3 mΩ maximum at 1 A DC. Mating cycles are rated for 100 times.  The PS3C is RoHS-compliant and halogen-free.

PS3F and PS3C Series Product Configuration

PS3C Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN R/A COVER FOR PS3C COVERPS3C-1UP-CVLCONN R/A COVER FOR PS3C COVER0 - Immediate$34.19Vis detaljer
SCREW 3X8 TYPE 2 FOR PS3CPS3C-1UP-TSSCREW 3X8 TYPE 2 FOR PS3C0 - Immediate$0.82Vis detaljer
CONN RCPT 2POS PNL MNTPS3C-A-1UPCONN RCPT 2POS PNL MNT16 - Immediate$88.10Vis detaljer
CONN PLUG 2POS PNL MNTPS3C-A-1USCONN PLUG 2POS PNL MNT5 - Immediate$94.55Vis detaljer
CONN RCPT 2POS PNL MNTPS3C-B-1UPCONN RCPT 2POS PNL MNT5 - Immediate$94.55Vis detaljer
CONN PLUG 2POS PNL MNTPS3C-B-1USCONN PLUG 2POS PNL MNT4 - Immediate$88.10Vis detaljer
Published: 2015-10-20