ix Industrial® Connector
Hirose ix Industrial connector features a small robust design for use in industrial environments
Hirose's ix Industrial connector features a rugged and reliable design, the snap-in I/O connector has a positive metal lock with a preload spring mechanism that provides a clear tactile click and ensures complete secure mating. The preloaded springs are designed to prevent unintended cable removal, and to extend the operating life to more than 5,000 mating/unmating cycles.
- Compact: 75% smaller in size than a RJ45
- Robust: 5,000 mating cycles
- High-speed Ethernet Cat5e (1 Gbps) and Cat6a (10 Gbps)
- High EMC resistance
- Complies with IEC PAS61076-3-124
- RoHS compliant
Applications
- The IX series can be used as a next generation standard connector in equipment such as factory automation controllers, industrial robotics, programmable logic controllers, security systems, servo amps, servers, robotics, and more
Plugs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IX32G-A-8S-CV(7.0) | PLUG A KEY 8POS IDC 22AWG | 288 - Immediate | $101.47 | Vis detaljer |
![]() | ![]() | IX31G-A-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 345 - Immediate | $65.25 | Vis detaljer |
![]() | ![]() | IX32G-B-8S-CV(7.0) | PLUG B KEY 8POS IDC 22AWG | 62 - Immediate | $89.29 | Vis detaljer |
![]() | ![]() | IX32G-A-8S-CV(7.0)(01) | PLUG A KEY 8POS IDC 22AWG | 276 - Immediate | $105.51 | Vis detaljer |
![]() | ![]() | IX30G-A-10S-CV(7.0)(01) | PLUG A KEY 10POS IDC 26-28AWG | 262 - Immediate | $76.86 | Vis detaljer |
![]() | ![]() | IX30G-B-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 783 - Immediate | $65.25 | Vis detaljer |
![]() | ![]() | IX30G-A-10S-CV(7.0) | CONN MULTI-PURP PLUG 10P IDC STR | 918 - Immediate | $61.54 | Vis detaljer |
Receptacles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IX80G-B-10P(01) | RCPT VERT SMD B KEY 10POS | 422 - Immediate | $32.37 | Vis detaljer |
![]() | ![]() | IX80G-A-10P(01) | RCPT VERT SMD A KEY 10POS | 523 - Immediate | $32.37 | Vis detaljer |
![]() | ![]() | IX80G-A-10P | CONN RCPT VERT SMD TYPE A | 17336 - Immediate | $28.33 | Vis detaljer |
![]() | ![]() | IX61G-B-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 0 - Immediate | $25.32 | Vis detaljer |
![]() | ![]() | IX60G-B-10P | CONN RCPT R/A SMD TYPE B | 123 - Immediate | $38.14 | Vis detaljer |
![]() | ![]() | IX60G-A-10P | CONN RCPT R/A SMD TYPE A | 0 - Immediate | $37.63 | Vis detaljer |
![]() | ![]() | IX61G-A-10P | CONN MULTI-PURP RCPT 10P R/A SMD | 0 - Immediate | $25.32 | Vis detaljer |
![]() | ![]() | IX80G-B-10P | CONN RCPT VERT SMD TYPE B | 2241 - Immediate | $28.33 | Vis detaljer |
![]() | IX61-A-8P | CONN MULTI-PURP RCP 8P SLD SMD | 0 - Immediate | $18.16 | Vis detaljer |
Tooling
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HT803/IXG-8/10S-63-72 | TOOL CABLE CLMP JIG FOR IX | 0 - Immediate | $2,894.37 | Vis detaljer |