IT5 BGA Mezzanine Connectors
The Hirose mezzanine connector system solves interface needs for both current and future generations
The Hirose IT5 mezzanine connector system is as comfortable in today’s PCIe® and XAUI data rates as in tomorrow’s 25+ Gbps systems. With the ability to transmit differential, single-ended, and power through one package and stackability from 14 mm to 40 mm, IT5 can solve interface needs for both current and future generations.
- Original three-piece design
- Stacking height: 17 mm to 42 mm
- Staggered 1.5 mm × 1.75 mm ball grid array
- No. of pos.: 100, 200, 300 (signal) + 90% (additional grounds)
- Differential, single-ended, and power
- Low mating/extracting forces for easy operability
- Wide mating misalignment tolerances for multiple connector use
- Can be used to provide high current when used with IT-P
IT5 BGA Mezzanine Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IT5HM-100S-BGA(37) | CONN INTERPOSER 100 POS | Koblingsstik | 100 | 26 - Immediate | $160.72 | Vis detaljer |
![]() | ![]() | IT5D-100S-BGA(39) | CONN INTERPOSER 100 POS | Koblingsstik | 100 | 38 - Immediate | $151.40 | Vis detaljer |
![]() | ![]() | IT5M-100S-BGA(37) | CONN INTERPOSER 100 POS | Koblingsstik | 100 | 0 - Immediate | $113.53 | Vis detaljer |
![]() | ![]() | IT5HD-100S-BGA(39) | CONN INTERPOSER 100 POS | Koblingsstik | 100 | 0 - Immediate | $121.43 | Vis detaljer |
![]() | ![]() | IT5-100P-22H(03) | CONN INTERPOSER 100 POS | Interposer | 100 | 0 - Immediate | $203.28 | Vis detaljer |
![]() | ![]() | IT5-100P-28H(03) | CONN INTERPOSER 100 POS | Interposer | 100 | 0 - Immediate | $213.09 | Vis detaljer |
![]() | ![]() | IT5-100P-35H(03) | CONN INTERPOSER 100 POS | Interposer | 100 | 0 - Immediate | $225.47 | Vis detaljer |
![]() | IT5M-300S-BGA(37) | CONN INTERPOSER 300 POS | Koblingsstik | 300 | 0 - Immediate | $302.41 | Vis detaljer | |
![]() | ![]() | IT5D-300S-BGA(39) | CONN INTERPOSER 300 POS | Koblingsstik | 300 | 0 - Immediate | $313.41 | Vis detaljer |
![]() | ![]() | IT5HM-300S-BGA(37) | CONN INTERPOSER 300 POS | Koblingsstik | 300 | 0 - Immediate | $322.16 | Vis detaljer |
![]() | ![]() | IT5HD-300S-BGA(39) | CONN INTERPOSER 300 POS | Koblingsstik | 300 | 0 - Immediate | $335.87 | Vis detaljer |
![]() | IT5M1-200P-14H(03) | CONN INTERPOSER 200P STACK GOLD | Interposer | 200 | 0 - Immediate | $363.27 | Vis detaljer | |
![]() | ![]() | IT5M1-300P-25H(03) | CONN INTERPOSER 300P STACK GOLD | Interposer | 300 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IT5-100P-18H(03) | CONN INTERPOSER 100 POS | Interposer | 100 | 0 - Immediate | $223.59 | Vis detaljer |
![]() | ![]() | IT5-200P-35H(03) | CONN INTERPOSER 200 POS | Interposer | 200 | 0 - Immediate | $336.46 | Vis detaljer |
![]() | ![]() | IT5-200P-38H(03) | CONN INTERPOSER 200 POS | Interposer | 200 | 0 - Immediate | $349.85 | Vis detaljer |
![]() | IT5-200P-32H(03) | CONN INTERPOSER 200 POS | Interposer | 200 | 0 - Immediate | $331.43 | Vis detaljer |