HR22K Series Push-On Bayonet Lock Connectors

Hirose HR22K series compact, waterproof, push-on bayonet lock connectors are built for reliable performance in challenging industrial environments

Image of Hirose HR22K Series Push-On Bayonet Lock ConnectorsHirose HR22K series compact, waterproof, and oil-resistant connectors feature a push-on bayonet lock. Engineered with an IPX7 rating (when mated) and spiral strain relief for added durability, the HR22K ensures secure and efficient connections in harsh industrial environments.

Features
  • IPX7-rated when mated, with excellent water and oil resistance, ensuring durability in harsh environments
  • Spiral strain relief protects cables from bending damage, improving flexibility for tight spaces
  • CAT5e performance supports high-speed data transmission for industrial systems
  • Push-on bayonet lock offers quick, secure connections with easy push-to-mate and rotate-to-release functionality
  • Compact, robust design
  • Rated for 2 A and 140 VDC, ideal for demanding power and data applications
Applications
  • Industrial robots
  • Machine tools
  • Semiconductors

HR22K Series Push-On Bayonet Lock Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RECEPTACLE, 2A, MALE, 20 POS. ,HR22K-12WBR-20PCRECEPTACLE, 2A, MALE, 20 POS. ,0 - ImmediateSee Page for PricingVis detaljer
CONTACT, 2A, FEMALEHR22-SC1-221CONTACT, 2A, FEMALE9319 - Immediate$3.04Vis detaljer
CONTACT, 2A, MALEHR22-PC1-221CONTACT, 2A, MALE9079 - Immediate$2.60Vis detaljer
Published: 2024-11-20