FX8 / FX8C Connectors
Hirose offers their FX8 / FX8C series connectors
The FX8 / FX8C series from Hirose is a 0.6 mm pitch connector with a stacking height of 3 mm to 16 mm. Contact positions available are 60 to 140. There is a minimum of 0.6 mm self-alignment range. Contact area is enclosed in housing to protect against dust adhesion. The coplanarity of the SMT solder area lead is maintained at a high accuracy of less than 0.1 mm. The effective mating length is 2 mm.
| Features | ||
|
|
FX8 Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FX8-120S-SV(21) | CONN RCPT 120POS SMD GOLD | 2 | 4647 - Immediate | $39.56 | Vis detaljer |
![]() | ![]() | FX8-60S-SV(21) | CONN RCPT 60POS SMD GOLD | 2 | 649 - Immediate | $25.87 | Vis detaljer |
![]() | ![]() | FX8-120P-SV1(92) | CONN HDR 120POS SMD GOLD | 2 | 1367 - Immediate | $25.99 | Vis detaljer |
![]() | ![]() | FX8-80S-SV | CONN RCPT 80POS SMD GOLD | 2 | 391 - Immediate | $29.10 | Vis detaljer |
![]() | ![]() | FX8-120P-SV1(91) | CONN HDR 120POS SMD GOLD | 2 | 2558 - Immediate | $29.80 | Vis detaljer |
![]() | ![]() | FX8-100S-SV(22) | CONN RCPT 100POS SMD GOLD | 2 | 957 - Immediate | $29.99 | Vis detaljer |
![]() | ![]() | FX8-100P-SV(91) | CONN HDR 100POS SMD GOLD | 2 | 310 - Immediate | $30.50 | Vis detaljer |
![]() | ![]() | FX8-100S-SV(21) | CONN RCPT 100POS SMD GOLD | 2 | 513 - Immediate | $33.29 | Vis detaljer |
![]() | ![]() | FX8-120S-SV(22) | CONN RCPT 120POS SMD GOLD | 2 | 3917 - Immediate | $34.24 | Vis detaljer |
![]() | ![]() | FX8-120P-SV(91) | CONN HDR 120POS SMD GOLD | 2 | 8558 - Immediate | $34.81 | Vis detaljer |
FX8C Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FX8C-100S-SV(68) | CONN RCPT 100POS SMD GOLD | 2 | 841 - Immediate | $31.70 | Vis detaljer |
![]() | ![]() | FX8C-60P-SV2(92) | CONN HDR 60POS SMD GOLD | 2 | 562 - Immediate | $26.69 | Vis detaljer |
![]() | ![]() | FX8C-60S-SV5(92) | CONN RCPT 60POS SMD GOLD | 2 | 322 - Immediate | $27.07 | Vis detaljer |
![]() | ![]() | FX8C-100P-SV1(92) | CONN HDR 100POS SMD GOLD | 2 | 503 - Immediate | $34.11 | Vis detaljer |
![]() | ![]() | FX8C-100S-SV(93) | CONN RCPT 100POS SMD GOLD | 2 | 1000 - Immediate | $34.87 | Vis detaljer |
![]() | ![]() | FX8C-100S-SV(92) | CONN RCPT 100POS SMD GOLD | 2 | 1632 - Immediate | $35.95 | Vis detaljer |
![]() | ![]() | FX8C-120S-SV(92) | CONN RCPT 120POS SMD GOLD | 2 | 648 - Immediate | $36.84 | Vis detaljer |
![]() | ![]() | FX8C-140P-SV2(92) | CONN HDR 140POS SMD GOLD | 2 | 351 - Immediate | $36.84 | Vis detaljer |
![]() | ![]() | FX8C-100S-SV5(93) | CONN RCPT 100POS SMD GOLD | 2 | 1068 - Immediate | $37.60 | Vis detaljer |
![]() | ![]() | FX8C-100S-SV5(92) | CONN RCPT 100POS SMD GOLD | 2 | 536 - Immediate | $39.56 | Vis detaljer |