FX20 Series
Hirose offers their FX20 series connector
The FX20 series from Hirose is a 0.5 mm pitch double-beam contact floating connector. It features a ±0.6 mm minimum floating in the X and Y directions. The double-beam contact has a self-cleaning function and is vibration resistant. The current capacity for each pin is 0.5 A. Large mating guides on the header align the connectors for easy mating. Contacts of both the header and receptacle are enclosed in the housing, giving protection against dust. The area beneath the connector is available for patterning and through-hole.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
FX20 Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FX20-20S-0.5SV | CONN RCPT 20POS SMD GOLD | 2 | 234 - Immediate | $22.38 | Vis detaljer |
![]() | ![]() | FX20-20P-0.5SV15 | CONN HDR 20POS SMD GOLD | 2 | 421 - Immediate | $27.52 | Vis detaljer |
![]() | ![]() | FX20-20P-0.5SV20 | CONN HDR 20POS SMD GOLD | 2 | 296 - Immediate | $28.85 | Vis detaljer |
![]() | ![]() | FX20-40S-0.5SV | CONN RCPT 40POS SMD GOLD | 2 | 393 - Immediate | $29.54 | Vis detaljer |
![]() | ![]() | FX20-100S-0.5SV10 | CONN RCPT 100POS SMD | 2 | 213 - Immediate | $37.28 | Vis detaljer |
![]() | ![]() | FX20-40P-0.5SV15 | CONN HDR 40POS SMD GOLD | 2 | 764 - Immediate | $38.23 | Vis detaljer |
![]() | ![]() | FX20-120S-0.5SV | CONN RCPT 120POS SMD GOLD | 2 | 180 - Immediate | $44.25 | Vis detaljer |
![]() | ![]() | FX20-140P-0.5SV15 | CONN HDR 140POS SMD GOLD | 2 | 145 - Immediate | $49.83 | Vis detaljer |
![]() | ![]() | FX20-20S-0.5SH | CONN RCPT 20POS R/A SMD GOLD | 2 | 4027 - Immediate | $19.84 | Vis detaljer |
![]() | ![]() | FX20-20P-0.5SV15(20) | CONN HDR | 2 | 755 - Immediate | $26.12 | Vis detaljer |
![]() | ![]() | FX20-100S-0.5SV | CONN RCPT 100POS SMD GOLD | 2 | 996 - Immediate | $32.21 | Vis detaljer |
![]() | ![]() | FX20-60S-0.5SV | CONN RCPT 60POS SMD GOLD | 2 | 928 - Immediate | $32.78 | Vis detaljer |
![]() | ![]() | FX20-80S-0.5SV | CONN RCPT 80POS SMD GOLD | 2 | 779 - Immediate | $34.24 | Vis detaljer |
![]() | ![]() | FX20-40S-0.5SV10 | CONN RCPT 40POS SMD | 2 | 183 - Immediate | $34.93 | Vis detaljer |
![]() | ![]() | FX20-40P-0.5SV20 | CONN HDR 40POS SMD GOLD | 2 | 169 - Immediate | $39.94 | Vis detaljer |
![]() | ![]() | FX20-140P-0.5SV15(20) | CONN HDR 0.5MM VERT 140POS | 2 | 409 - Immediate | $42.54 | Vis detaljer |
![]() | ![]() | FX20-80P-0.5SV20(10) | CONN HDR 80POS SMD 0.5MM | 2 | 240 - Immediate | $36.07 | Vis detaljer |
![]() | ![]() | FX20-80P-0.5SV15 | CONN HDR 80POS SMD GOLD | 2 | 89 - Immediate | $40.20 | Vis detaljer |
![]() | ![]() | FX20-20S-0.5SV10 | CONN RCPT 20POS SMD | 2 | 83 - Immediate | $25.87 | Vis detaljer |
![]() | ![]() | FX20-60S-0.5SH | CONN RCPT 60POS R/A SMD | 2 | 46 - Immediate | $33.41 | Vis detaljer |