EX Small 280-Position 0.8 mm Connector

Hirose offers the EX connector series

Image of Hirose Electric's EX Small 280-Position 0.8 mm ConnectorHirose's EX series, 280 position connector system is a 0.8 mm pitch connector developed for medical and industrial applications. The high pin count and small size is optimum for portable ultrasound scanning interface. The plug is available in a right-angle configuration and the receptacles are available in both right-angle and straight, shielded and non-shielded configurations. This series features a floating locator that improves mounting efficiency.

Features and Benefits
  • High pin count of 280 but small and light weight
  • 4-step displaced contact point for lower insertion force
  • Floating locator improves mounting efficiency
  • Durability on receptacle side is 20,000 cycles
  • Durability on plug side is 10,000 cycles
  • Positions available are 54 and 100
  • RoHS-compliant
  • Halogen-free product
Applications
  • PPC
  • MFP
  • Portable ultrasound scanning
  • Industrial applications
  • Medical devices
  • Measuring instruments

EX Series Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal
CONN PLUG 280POS R/A SMDEX10E-280PCONN PLUG 280POS R/A SMD39 - ImmediateVis detaljer
CONN RCPT 280POS R/A SMDEX10E-280SCONN RCPT 280POS R/A SMD33 - ImmediateVis detaljer
CONN RCPT 280POS SMDEX20F-280SCONN RCPT 280POS SMD54 - ImmediateVis detaljer
CONN RCPT 280POS R/A SMDEX10F-280SCONN RCPT 280POS R/A SMD0 - ImmediateVis detaljer
GUIDE POLE FOR EX10 AND EX20EX-PGGUIDE POLE FOR EX10 AND EX2010 - ImmediateVis detaljer
GUIDE SCKT FOR EX10 AND EX20EX-SGGUIDE SCKT FOR EX10 AND EX204 - ImmediateVis detaljer
CONN RCPT 280POS SMDEX20E-280SCONN RCPT 280POS SMD1 - ImmediateVis detaljer
Published: 2014-04-10