DF3 Series
Hirose's DF3 series is a versatile connector designed for discreet wire applications
Hirose's DF3 series connector is designed for discreet wire applications. This board-to-wire connector features a single-row design, 2.0 mm pitch, 3 A current capacity, and has the ability to be used as a board-to-board and in-line connector, as well. It is available as a right angle or vertical connection with contact counts that range from 2-15. It accepts 22 AWG to 28 AWG and has received certification by UL and CSA.
| Features | ||
|
|
|
| Applications | ||
|
|
DF3 Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF3-2428SCF | CONN SOCKET 24-28AWG CRIMP TIN | 335739 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | DF3-2428SCFC | CONN SOCKET 24-28AWG CRIMP GOLD | 381264 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | DF3-2428SC | CONN SOCKET 24-28AWG CRIMP TIN | 55675 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | DF3-2P-2DSA(01) | CONN HEADER VERT 2POS 2MM | 7733 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | DF3-3P-2DSA(01) | CONN HEADER VERT 3POS 2MM | 14583 - Immediate | $3.30 | Vis detaljer |
![]() | ![]() | DF3EA-2P-2H(21) | CONN HEADER SMD R/A 2POS 2MM | 13072 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | DF3EA-4P-2H(21) | CONN HEADER SMD R/A 4POS 2MM | 31172 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | DF3EA-2P-2H(51) | CONN HEADER SMD R/A 2POS 2MM | 7100 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | DF3EA-3P-2H(51) | CONN HEADER SMD R/A 3POS 2MM | 5990 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | DF3-EP2428PCF | CONN PIN 24-28AWG CRIMP TIN | 22691 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | DF3-4S-2C | CONN RCPT HSG 4POS 2.00MM | 64964 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | DF3-2S-2C | CONN RCPT HSG 2POS 2.00MM | 64538 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | DF3-4S-2C(10) | CONN RCPT HSG 4POS 2.00MM | 26839 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | DF3-22SCFC | CONN SOCKET 22AWG CRIMP GOLD | 20638 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | DF3-3S-2C | CONN RCPT HSG 3POS 2.00MM | 18704 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | DF3-22SC | CONN SOCKET 22AWG CRIMP TIN | 25220 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | DF3-6S-2C | CONN RCPT HSG 6POS 2.00MM | 8153 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | DF3-EP2428PCFA | CONN PIN 24-28AWG CRIMP GOLD | 112667 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | DF3A-2P-2DSA | CONN HEADER VERT 2POS 2MM | 58185 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | DF3A-2P-2DS | CONN HEADER R/A 2POS 2MM | 12193 - Immediate | $1.20 | Vis detaljer |