DF14 Series
Hirose's DF14 series was introduced to provide a solution for applications that require a 1.25 mm pitch, board-to-wire connector that utilizes right-angle mounting types
Hirose's DF14 series was introduced to provide a solution for applications that require a 1.25 mm pitch, board-to-wire connector that utilizes right-angle mounting types. This series offers two low-profile options, a top-mount version with a mounting height of 2.5 mm, and an offset-mounted version at 1.6 mm. Its four-wall structure was designed to prevent incorrect insertion and protect the socket from scratching the board. The DF14 series features multiple contact counts and different mounting versions. These connectors support automatic pick-and-place mounting to reduce production costs as it is packaged with embossed tape-and-reel. Current rating is 1 A maximum per pin.
| Features | ||
|
|
|
| Applications | ||
|
|
DF14 Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF14-2628SCFA | CONN SOCKET 26-28AWG CRIMP GOLD | 123414 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | DF14-3032SCFA | CONN SOCKET 30-32AWG CRIMP GOLD | 89750 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | DF14-20P-1.25H(22) | CONN HEADER SMD R/A 20POS 1.25MM | 3922 - Immediate | $13.57 | Vis detaljer |
![]() | ![]() | DF14-20P-1.25H(52) | CONN HEADER SMD R/A 20POS 1.25MM | 1899 - Immediate | $14.58 | Vis detaljer |
![]() | DF14-30P-1.25H(52) | CONN HEADER SMD R/A 30POS 1.25MM | 9999 - Immediate | $18.07 | Vis detaljer | |
![]() | ![]() | DF14-2628SCF | CONN SOCKET 26-28AWG CRIMP TIN | 38092 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | DF14-4S-1.25C(10) | CONN RCPT HSG 4POS 1.25MM | 2243 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | DF14-15S-1.25C(10) | CONN RCPT HSG 15POS 1.25MM | 1375 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | DF14-20S-1.25C(10) | CONN RCPT HSG 20POS 1.25MM | 7009 - Immediate | $3.30 | Vis detaljer |
![]() | ![]() | DF14-30S-1.25C(10) | CONN RCPT HSG 30POS 1.25MM | 1605 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | DF14A-4P-1.25H(52) | CONN HEADER SMD R/A 4POS 1.25MM | 947 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | DF14-4P-1.25H(22) | CONN HEADER SMD R/A 4POS 1.25MM | 2995 - Immediate | $7.29 | Vis detaljer |
![]() | ![]() | DF14-5P-1.25H(22) | CONN HEADER SMD R/A 5POS 1.25MM | 3309 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | DF14A-5P-1.25H(22) | CONN HEADER SMD R/A 5POS 1.25MM | 1789 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | DF14-4P-1.25H(52) | CONN HEADER SMD R/A 4POS 1.25MM | 6210 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | DF14-6P-1.25H(22) | CONN HEADER SMD R/A 6POS 1.25MM | 4025 - Immediate | $7.73 | Vis detaljer |
![]() | ![]() | DF14A-6P-1.25H(52) | CONN HEADER SMD R/A 6POS 1.25MM | 1392 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | DF14-6P-1.25H(52) | CONN HEADER SMD R/A 6POS 1.25MM | 1113 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | DF14A-6P-1.25H(35) | CONN HEADER SMD R/A 6POS 1.25MM | 883 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | DF14-8P-1.25H(52) | CONN HEADER SMD R/A 8POS 1.25MM | 955 - Immediate | $9.07 | Vis detaljer |