L Series Platinum Resistance Temperature Detectors (PRTD)
YAGEO Nexensos' L series precision sensors with long-term stability over a wide temperature range
YAGEO Nexensos' L series platinum temperature sensors are characterized by long-term stability, excellent precision over a wide temperature range, and compatibility. They are used particularly for applications with high consumption volumes, typically in the automotive, white goods, HVAC, and energy generation industries, as well as in medical and industrial appliances and machinery.
- Temperature coefficient (TC) typically 3,850 ppm
- Constructed with highly-solderable AgPd lead wires
- Temperature ranges from -50°C to +400°C
- Automotive
- HVAC
- White goods
- Energy
- Medical
- Industrial
- Machinery
L Series PRTD
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 30504002 | SENSOR RTD 1000OHM RECTANGULAR | 0 - Immediate | $142.49 | Vis detaljer |
![]() | ![]() | 32207710 | SENSOR RTD RADIAL | 361 - Immediate | $32.59 | Vis detaljer |
![]() | ![]() | 32207581 | SENSOR RTD RADIAL | 575 - Immediate | $41.34 | Vis detaljer |
![]() | ![]() | 32207400 | SENSOR RTD 100OHM 0.3% 2SIP | 6307 - Immediate | $19.15 | Vis detaljer |
![]() | ![]() | 32207733 | SENSOR RTD RADIAL | 912 - Immediate | $19.15 | Vis detaljer |
![]() | ![]() | 32207738 | SENSOR RTD RADIAL | 1025 - Immediate | $24.73 | Vis detaljer |
![]() | ![]() | 32207588 | SENSOR RTD RADIAL | 414 - Immediate | $35.95 | Vis detaljer |
![]() | ![]() | 32207608 | SENSOR RTD RADIAL | 772 - Immediate | $105.75 | Vis detaljer |
![]() | ![]() | 32207584 | PT100 F0.15 L220 RTD | 0 - Immediate | $15.86 | Vis detaljer |
![]() | ![]() | 32207770 | SENSOR RTD RADIAL | 1747 - Immediate | $16.67 | Vis detaljer |