Wide Strap and 4-Way Very High Bond (VHB) Cable Tie Mounting Bases

HellermannTyton's line of acrylic foam adhesive cable tie mounts are ideal for extreme-duty applications

Image of HellermannTyton's HighBond Cable Tie MountsHellermannTyton's adhesive mounts are available in a variety of sizes to match cable tie sizes and extreme-duty application needs. The mount features a VHB adhesive, which builds strength over time and holds securely to difficult materials such as aluminum, steel, plastics, and painted and powder-coated surfaces.

Features
  • Extremely durable adhesive achieves high pull-off force and is unaffected by vibration
  • Multiple sizes accommodate a range of cable ties
  • 4-way opening allows cable ties to be installed parallel or perpendicular to wire bundles
  • Predrilled holes extend mounting options and security
  • Mount is made of proprietary, impact-modified PA66 material for extraordinary durability, and is heat stabilized and UV resistant for extended life outdoors
  • Peel and stick for quick, convenient use in extreme-duty applications

Wide Strap Mount

BilledeManufacturer Part NumberBeskrivelseTil brug med/relaterede produkterMaterialeFarveTilgængeligt antal PrisVis detaljer
CABLE TIE HLDR QUAD ADHESIVE BLK151-01857CABLE TIE HLDR QUAD ADHESIVE BLKKabelbindere op til 0,500" (12,7mm) breddeNylon 6,6, VarmestabiliseretSort7700 - Immediate$12.36Vis detaljer

4-Way Mount

BilledeManufacturer Part NumberBeskrivelseMaterialeFarveTilgængeligt antal PrisVis detaljer
CABLE TIE HLDR QUAD ADHESIVE BLK151-01632CABLE TIE HLDR QUAD ADHESIVE BLKNylon, Slagfast, Varmestabiliseret, UV-resistentSort3000 - Immediate$8.04Vis detaljer
CABLE TIE HLDR QUAD ADHESIVE BLK151-01629CABLE TIE HLDR QUAD ADHESIVE BLKNylon, Slagfast, Varmestabiliseret, UV-resistentSort11600 - Immediate$7.66Vis detaljer
CABLE TIE HLDR QUAD ADHESIVE BLK151-01634CABLE TIE HLDR QUAD ADHESIVE BLKNylon, Slagfast, Varmestabiliseret, UV-resistentSort500 - Immediate$11.53Vis detaljer
CABLE TIE HLDR QUAD ADHESIVE BLK151-01630CABLE TIE HLDR QUAD ADHESIVE BLKNylon, Slagfast, Varmestabiliseret, UV-resistentSort4000 - Immediate$6.29Vis detaljer
CABLE TIE HLDR QUAD ADHESIVE BLK151-01631CABLE TIE HLDR QUAD ADHESIVE BLKNylon, Slagfast, Varmestabiliseret, UV-resistentSort3200 - Immediate$9.73Vis detaljer
CABLE TIE HLDR QUAD ADHESIVE BLK151-01857CABLE TIE HLDR QUAD ADHESIVE BLKNylon 6,6, VarmestabiliseretSort7700 - Immediate$12.36Vis detaljer
CABLE TIE HLDR QUAD ADHESIVE BLK151-01633CABLE TIE HLDR QUAD ADHESIVE BLKNylon, Slagfast, Varmestabiliseret, UV-resistentSort700 - Immediate$12.36Vis detaljer
Published: 2018-04-05