Twist-In Rodent Wrap
HellermannTyton's twist-in rodent wrap is wire protection for infestation-prone areas
HellermannTyton's twist-in rodent wrap prevents chewing damage caused by rodents. This self-closing sleeving quickly bundles and protects cables and hoses, while the fiberglass and PET polyester material delivers instant irritation to a pest’s gums and stops the destructive behavior. It also protects against abrasion, UV and weathering, vibration, and impact. The wrap resists acids, solvents, and microorganisms for extended performance in industrial environments. It installs on terminated cables, making it ideal for retrofitting. It is easy to wrap new or existing wiring, cinch the ends with plastic or metal cable ties, and move on to the next task.
- Self-wrapping woven sleeving made of fiberglass and PET polyester protects against chewing damage
- Provides good protection against abrasion, UV and weathering, vibration, and impact
- Quick and easy installation and removal, ideal for retrofitting
- Lightweight material will not add significant weight to the installation
- Resists acids, solvents, and microorganisms for extended performance in industrial environments
Twist-In Rodent Wrap
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 170-01161 | TWIST-IN RODENT-REPELLENT WRAP I | 6 - Immediate | $3,633.66 | Vis detaljer |
![]() | ![]() | 170-01162 | TWIST-IN RODENT-REPELLENT WRAP I | 7 - Immediate | $2,030.79 | Vis detaljer |
![]() | ![]() | 170-01163 | TWIST-IN RODENT-REPELLENT WRAP I | 2 - Immediate | $1,585.96 | Vis detaljer |
![]() | ![]() | 170-01164 | TWIST-IN RODENT-REPELLENT WRAP I | 0 - Immediate | $1,884.25 | Vis detaljer |