EVO Cut Cable Tie Cutting Hand Tool

HellermannTyton cutting tools feature a lightweight, ergonomic design for reduced hand strain

Image of HellermannTyton EVO Cut Cable Tie Cutting Hand ToolThe HellermanTyton EVO Cut cable tie cutting hand tool safely removes cable ties from bundles without the risk of cutting wires or wiring insulation. It is a safer alternative to general-purpose wire cutters. The notched nosepiece centers the tool on the cable tie strap or head and ensures only the cable tie is cut. This ergonomic, lightweight tool is easy to operate with one hand.

Features
  • Eight interchangeable nosepieces remove multiple sizes of plastic ties, including KR series, for application versatility
  • Offers flexible use, as the tie can be cut off at any part of the strap or the cable tie head
  • Protects cable insulation from being damaged, saving time and the cost of rework
  • Lightweight and ergonomic design for reduced hand strain
  • Recessed cutting blade is safer for operators than knives or side cutters
Applications
  • Industrial automation
  • Control panels and machinery
  • Power distribution equipment
  • Automation
  • Construction
  • Maintenance
  • MRO
  • OEM manufacturing

EVO Cut Cable Tie Cutting Hand Tool

BilledeManufacturer Part NumberBeskrivelseTypeTilgængeligt antal PrisVis detaljer
Nye produkter
EVO CUT CABLE TIE CUTTING HAND T
110-05105EVO CUT CABLE TIE CUTTING HAND TTilskærer5 - Immediate$1,821.36Vis detaljer
Published: 2025-11-26