Efficient AC/DC and DC/DC Power Solutions

AC/DC and DC/DC power solutions from Helix make it possible to provide isolated power without a traditional transformer

Image of Helix Semiconductors' Evaluation Board Helix Semiconductors' power solutions are built around patented MuxCapacitor™ voltage conversion IP and patented CapIso™ transformerless isolation technology. MuxCap design topology enables highly efficient voltage conversion using Helix's power ICs for a variety of AC/DC and DC/DC applications in multiple end markets. Implemented in a leading-edge, high-voltage CMOS process, these products work in all global mains-power environments. They can support DC power environments from 12 V to 60 V and AC power environments between 85 VAC and 240 VAC (up to 400 VDC) input voltages. Helix's converter chipsets support transformer-based or enable truly transformer-less isolated and non-isolated DC/DC and AC/DC power supply solutions for multiple end applications. MuxCap enables the management of no-load conditions to meet or exceed a zero-power requirement of less than 5 mW. Proprietary Helix Semiconductors’ technology is used to effectively manage the no-load power dissipation while still maintaining the output voltage at the specified value, supporting solutions with greater than 94% average efficiency.

Features
  • Zero power
  • Capacitive isolation (CapIso)
  • High efficiency
  • Low profile
  • Non-magnetic
  • No transformers
  • Low weight
  • Flat efficiency curve
  • High power density
Applications
  • AC/DC power adaptors
  • Chargers and modules for laptops, tablets, smartphones, etc.
  • Small appliances and white goods
  • Mobile and telecom infrastructure equipment
  • Industrial controllers
  • Electric vehicles
  • Datacenters
  • Power over Ethernet (PoE) peripherals
  • Wireless access points
  • Machine vision
  • Security cameras
  • VOIP equipment
  • Utility meters

AC/DC and DC/DC Power Solutions

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (maks.)Spænding - Output (min./fast)Strøm - OutputTilgængeligt antal PrisVis detaljer
IC REG BUCK 48V/12V DL 32QFN2D-024-010A-QFN32-CIC REG BUCK 48V/12V DL 32QFN57V48V, 12V300mA, 1A2957 - Immediate$31.26Vis detaljer
IC REG BUCK 24V/12V TRPL 32QFN2D-048-015A-QFN32-CIC REG BUCK 24V/12V TRPL 32QFN57V24V, 12V, 12V650mA, 1A, 1A2593 - Immediate$31.26Vis detaljer
IC REG BUCK 24V/12V DL 32QFN2D-048-015B-QFN32-CIC REG BUCK 24V/12V DL 32QFN57V24V, 12V650mA, 1A3000 - Immediate$33.41Vis detaljer
IC REG 24V 300MA 32QFN2I-048-010A-QFN32-CIC REG 24V 300MA 32QFN57V24V300mA4900 - Immediate$34.81Vis detaljer
IC REG BOOST 48V 32QFN2U-012-010A-QFN32-CIC REG BOOST 48V 32QFN57V48V-1124 - Immediate$33.41Vis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseEffekt - OutputTilgængeligt antal PrisVis detaljer
EVAL BOARD 2D024010A 2I048010AMXC 270C1-EB-10EVAL BOARD 2D024010A 2I048010A-1 - Immediate$611.43Vis detaljer
EVAL BOARD FOR 2D048015AMXC 290C1-EB9P-12EVAL BOARD FOR 2D048015A-1 - Immediate$412.04Vis detaljer
EVAL BOARD FOR 2D048015BMXC 291C1-EB3P-12EVAL BOARD FOR 2D048015B-1 - Immediate$412.04Vis detaljer
EVAL BOARD FOR 2D048015BMXC 292C1-EB3P-10EVAL BOARD FOR 2D048015B-1 - Immediate$412.04Vis detaljer
POE TO 5V REGULATED, WITH ISOLATMXC 274C1-EB-10POE TO 5V REGULATED, WITH ISOLAT-1 - Immediate$611.43Vis detaljer
EVAL BOARD FOR 2U-012-010AMXC 284C1-EB3P-1EVAL BOARD FOR 2U-012-010A24V – 48V1 - Immediate$412.04Vis detaljer
Published: 2019-06-26