Sycamore Contacts

Harwin's Sycamore contacts are surface-mount sockets with superior pin retention and durability for high-volume applications manufactured using automated systems

Image of Harwin's Sycamore ContactsHarwin's Sycamore contacts are single-piece, SMT socket contacts. They are designed for direct assembly to the PCB, using two terminals to balance on the PCB and the rest of the contact to sit in a hole in the PCB. The design eliminates the outer shell typical on existing two-piece PCB sockets and adds the flexibility of tape-and-reel packaging for automated assembly. They improve on existing SMT sockets by including three points of contact for ensuring signal continuity and improved material choice for durability.

These contacts are ideally suited for PCB layouts with field-replaceable modules with odd-form termination layouts. By locating a Sycamore contact at each termination point, the module can be easily removed and replaced at any time.

Temperature-sensitive components can also benefit from being assembled to the PCB via Sycamore contacts. The Sycamore contacts are subjected to the SMT process along with the rest of the board components. The temperature-sensitive component can then be added after with no exposure to heat from either SMT soldering or post-operation hand solder.

This contact is therefore suitable for the sensor applications industry, such as domestic and commercial gas detection systems, fire alarms, and metering systems.

Features and Benefits
  • A socket to retain pins on a PCB
    • Great for use with external modules such as sensors
  • Surface mount socket
    • Ease of automation, no need for soldering on the underside of the board
  • Single piece, stamped
    • Easier to notice any damage, but still offers 500 mating cycles
  • Gold plated
    • Better contact resistance and conductivity for sensitive components compared to other common materials such as tin or aluminum
  • Patent pending 
    • Design created and engineered by Harwin
  • Packaged in tape-and-reel
    • Provided in standard reels for ease of automation, no pick-and-place cap or tape required
  • Both top and bottom entry models available
    • Design flexibility in its use
  • Compatible with 1 mm and 1.5 mm pins
    • Can be used for a variety of sensors and external modules
  • Protect sensitive components
    • Remove the risk of heating sensor pins to damage important expensive components
Applications
  • Sensors
    • Gas sensors and fire detectors
  • Consumer electronics
    • Companies that purchase third party modules for use in their products
  • Low cost manufacturing
    • Remove a hand soldering process and keep all soldering to one side of the PCB

Sycamore Contacts

BilledeManufacturer Part NumberBeskrivelseKompatibel med bendiameterTilgængeligt antal PrisVis detaljer
CONN PIN RCPT .059-0.075 SOLDERS9121-45RCONN PIN RCPT .059-0.075 SOLDER0,059" – 0,075" (1,50mm – 1,90mm)207 - Immediate$4.12Vis detaljer
CONN PIN RCPT .059-0.075 SOLDERS9111-45RCONN PIN RCPT .059-0.075 SOLDER0,059" – 0,075" (1,50mm – 1,90mm)57585 - Immediate$4.12Vis detaljer
CONN PIN RCPT .031-.051 SOLDERS9131-45RCONN PIN RCPT .031-.051 SOLDER0,031" – 0,051" (0,80mm – 1,30mm)20031 - Immediate$4.12Vis detaljer
CONN PIN RCPT .031-.051 SOLDERS9141-45RCONN PIN RCPT .031-.051 SOLDER0,031" – 0,051" (0,80mm – 1,30mm)27287 - Immediate$4.12Vis detaljer
CONN PIN RCPT 1.5-1.9MM SOLDERS9321-45RCONN PIN RCPT 1.5-1.9MM SOLDER0,059" – 0,075" (1,50mm – 1,90mm)9753 - Immediate$4.76Vis detaljer
CONN PIN RCPT 0.8-1.3MM SOLDERS9341-45RCONN PIN RCPT 0.8-1.3MM SOLDER0,031" – 0,051" (0,80mm – 1,30mm)20276 - Immediate$4.76Vis detaljer
Published: 2017-11-17