EZ-Removable Jumper Links

Easy-to-use removable jumper links from Harwin cut the cost of LED array assembly, simplify rework, and cut production time

Image of Harwin's Removable Jumper Links

Harwin presents an easy means of connecting LED arrays together, simply and effectively removing any need for post-assembly soldering operations, and facilitating rework both in the factory and in the field.

Part of the EZ-BoardWare range, the new EZ-Removable Jumper Link system comprises surface-mount clips and removable linking bars. The complete system provides secure retention for the linking bars, while allowing them to be speedily removed and replaced if a failed LED array or panel requires replacement. The clips are available in both vertical and horizontal orientations.

These products allow users to further automate the processes involved in manufacturing and assembling multiple LED arrays, eliminating manual soldering and/or the use of more costly conventional connectors. The novel design allows for the removal of an individual array if it fails without disturbing adjacent PCBs, facilitating easy and quick serviceability and repair.

EZ-Removable Jumper Links occupy minimal board space. They can carry up to 1.5 A making them ideal as a cost-effective PCB connection system.

Applications
  • LED lighting tubes
  • LED lighting arrays
  • LED signs
  • Wherever low-cost, low profile, and separable connections are required

Contact Bridges

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN PIN RCPT .028 SOLDERS8081-46RCONN PIN RCPT .028 SOLDER9592 - Immediate$1.07Vis detaljer
CONN PIN RCPT .028 SOLDERS8071-46RCONN PIN RCPT .028 SOLDER53905 - Immediate$1.07Vis detaljer
JUMPER TIN SMDS1621-46RJUMPER TIN SMD156010 - Immediate$1.39Vis detaljer
JUMPER TIN SMDS1731-46RJUMPER TIN SMD230909 - Immediate$1.45Vis detaljer
SURFACE MOUNT JUMPER LOOSES1621-46SURFACE MOUNT JUMPER LOOSE16711 - Immediate$1.58Vis detaljer
JUMPER TIN SMDS1621-06RJUMPER TIN SMD0 - Immediate$0.44Vis detaljer
JUMPER LINKS1731-06RJUMPER LINK0 - Immediate$0.48Vis detaljer
SURFACE MOUNT JUMPER LOOSES1621-06SURFACE MOUNT JUMPER LOOSE0 - ImmediateSee Page for PricingVis detaljer

Bridge Pins

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BRIDGE PIN 0.7MM X 23MMS07-46BRIDGE PIN 0.7MM X 23MM1204 - Immediate$1.33Vis detaljer
BRIDGE PIN 0.7MM X 15MMS08-46BRIDGE PIN 0.7MM X 15MM14802 - Immediate$1.33Vis detaljer
Published: 2015-10-09