RGB+Drive (ARGB)
Harvatek’s ARGBs provide a simple circuit for controlling a single LED unit
Harvatek manufactures RGB+Drive, also known as an addressable LED. Each RGB LED can independently control its color and light intensity to achieve light effects. ARGB LEDs can enable engineers and designers to customize the lighting effects in their applications. ARGB can simplify module circuit layout and reduce module size. Finally, ARGB provides a simple circuit for controlling a single LED unit. Harvatek’s ARGBs can be widely used in many applications such as e-mobility, decorative LED lighting, gaming, and LED video displays.
- Lighting effects are customizable with an IC
- IC input voltage: 3.5 V to 5.5 V
- Constant current output at 5 mA, 12 mA, and 20 mA
- 8 to 16 bits data transfer and maximum 56,636 levels grayscale
- Signal bypass / dual wire transmission / one to fifteen transmissions in-parallel and dimming functions
- Decorative LED lighting
- LED video displays
- Gaming computers (peripheral products)
RGB+Drive (ARGB)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B3DQ3BRG-05C0001L3U1930 | RGB+IC | 8521 - Immediate | $4.57 | Vis detaljer |
![]() | ![]() | B3DK3BRG-05C000113U1930 | RGB+IC | 1474 - Immediate | $3.79 | Vis detaljer |
![]() | ![]() | B3DB3BRG-05C000113U1930 | ADDRESS LED RGB 1.60MM X 1.60MM | 6026 - Immediate | $4.57 | Vis detaljer |
![]() | ![]() | T3A33BRG-H9C0002X1U1930 | RGB+IC | 4593 - Immediate | $5.21 | Vis detaljer |