UIC IT Connector Portfolio
HARTING future-proof IT connectors are designed for the transmission of Gigabit Ethernet up to Cat. 8
The HARTING UIC IT portfolio is a series of future-proof IT versions for the transmission of Gigabit Ethernet up to Cat. 8. UIC IT is an extension of the existing UIC compliant portfolio by three further variants for 8, 8+16 (according to IRS 50558), or 8+8 poles. This enables signal and data transmission for door control or gigabit ethernet for the passenger information system.
- 8, 16, 24 pins
- 10 A (signal), 1 A (data)
- 100 V (signal), 50 V (data)
- >1,000 mating cycles
- IP69/67
- Temperature range: -40°C to +90°C
- IEC 61373 Category 2
- IEC 45545 (Class: HL3/R23)
- UL 94V-0
- Color-coded
- Spring loaded latch
- Gigabit module interface for data
- Train Communication Network (TCN)
- Railway
UIC IT Connector Portfolio
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 19580081031 | UIC-IT 8 PIN PLUG KIT (GREEN) | Hætte | 2 - Immediate | $878.79 | Vis detaljer |
![]() | ![]() | 09580081032 | UIC-IT 8 PIN WM FEMALE RECEPTACL | Base - panelmontering | 2 - Immediate | $1,924.57 | Vis detaljer |
![]() | ![]() | 09580081033 | UIC-IT 8 PIN WM DUMMY KIT (GREEN | Base - panelmontering | 2 - Immediate | $1,127.95 | Vis detaljer |
![]() | ![]() | 19580161031 | UIC-IT 8/16 PIN PLUG KIT (YELLOW | Hætte | 2 - Immediate | $1,124.21 | Vis detaljer |
![]() | ![]() | 09580161032 | UIC-IT 8/16 PIN WM FEMALE RECEPT | Base - panelmontering | 2 - Immediate | $2,253.36 | Vis detaljer |
![]() | ![]() | 09580161033 | UIC-IT 8/16 PIN WM DUMMY KIT (YE | Base - panelmontering | 2 - Immediate | $1,153.25 | Vis detaljer |
![]() | ![]() | 19580241031 | UIC-IT 8/8 PIN PLUG KIT (ORANGE) | Hætte | 2 - Immediate | $1,004.64 | Vis detaljer |
![]() | ![]() | 09580241032 | UIC-IT 8/8 PIN WM FEMALE RECEPTA | Base - panelmontering | 2 - Immediate | $2,138.99 | Vis detaljer |
![]() | ![]() | 09580241033 | UIC-IT 8/8 PIN WM DUMMY KIT (ORA | Base - panelmontering | 2 - Immediate | $1,153.25 | Vis detaljer |
![]() | ![]() | 19580011450 | UIC-IT 8 PIN BACKSHELL M32 (GREE | Hætte | 0 - Immediate | $289.29 | Vis detaljer |
![]() | ![]() | 19580011451 | UIC-IT 8/8 PIN BACKSHELL M32 (OR | Hætte | 0 - Immediate | $331.33 | Vis detaljer |
![]() | ![]() | 19580011452 | UIC-IT 8/16 PIN BACKSHELL PG21 ( | Hætte | 0 - Immediate | $331.33 | Vis detaljer |
![]() | ![]() | 09580010311 | UIC-IT 8 PIN WM RECEPTACLE (GREE | Base - panelmontering | 0 - Immediate | $1,149.25 | Vis detaljer |
![]() | ![]() | 09580010312 | UIC-IT 8/8 PIN WM RECEPTACLE (OR | Base - panelmontering | 0 - Immediate | $1,177.46 | Vis detaljer |
![]() | ![]() | 09580010313 | UIC-IT 8/16 PIN WM RECEPTACLE (Y | Base - panelmontering | 0 - Immediate | $1,177.46 | Vis detaljer |
![]() | ![]() | 09580083001 | UIC-IT 8 PIN CRIMP MALE INSERT | Base - panelmontering | 0 - Immediate | $150.83 | Vis detaljer |
![]() | ![]() | 09580083101 | UIC-IT 8 PIN CRIMP FEMALE INSERT | Base - panelmontering | 0 - Immediate | $180.31 | Vis detaljer |
![]() | ![]() | 09580163001 | UIC-IT 8/8 PIN CRIMP MALE INSERT | Base - panelmontering | 0 - Immediate | $150.83 | Vis detaljer |
![]() | ![]() | 09580163101 | UIC-IT 8/8 PIN CRIMP FEMALE INSE | Base - panelmontering | 0 - Immediate | $180.31 | Vis detaljer |
![]() | ![]() | 09580243001 | UIC-IT 8/16 PIN CRIMP MALE INSER | Base - panelmontering | 0 - Immediate | $150.83 | Vis detaljer |