M8 D-Code Ethernet Connector

HARTING offers the world's first M8 D-coded connector for 100 Mbit/s Fast Ethernet from the cloud to any sensor

Image of Harting's M8 D-Code Ethernet ConnectorManufacturers of industrial devices have been following the trend of miniaturization for some time now, but often they cannot make their product smaller because the required connector is too big. HARTING addresses this problem with its new M8 D-coded product. The connector offers Fast Ethernet and Power-over-Ethernet (PoE) via an individual miniaturized interface directly connected to the circuit board. This results in big space savings for the end device.

Benefits

  • 30% smaller than conventional M12 connectors
  • 100 Mbit/s Cat. 5 Fast Ethernet IEEE 802.3
  • Robust design per IP67
  • Shielded solution
  • PoE capable
  • Supports PROFINET

PoE-Capable

In order to avoid taking up further space with additional power interfaces, the M8 is PoE-capable in D-coding and can simultaneously supply data and power to field participants.

IP67 Rating for Harsh Environments

The M8 D-Code is IP67 protected making it suitable for harsh environments. In addition, standardization to PAS IEC 61076-2-114 also makes it a safe investment, as it can be combined with the connectors and sockets of various manufacturers. This means that all users can benefit from a smaller but reliable interface for miniaturization.

M8 System Cables

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CIRC CBL 3POS PLUG TO WIRE 1.64'21023576305CIRC CBL 3POS PLUG TO WIRE 1.64'99 - Immediate$87.62Vis detaljer
CIRC CBL 3POS PLUG TO WIRE 1.64'21348100380005CIRC CBL 3POS PLUG TO WIRE 1.64'7 - Immediate$66.38Vis detaljer
CIRC CBL 3POS PLUG TO WIRE 3.28'21348100380010CIRC CBL 3POS PLUG TO WIRE 3.28'0 - Immediate$68.22Vis detaljer
CIRC CBL 3POS PLUG TO WIRE 6.56'21348100380020CIRC CBL 3POS PLUG TO WIRE 6.56'2 - Immediate$69.87Vis detaljer
CIRC CBL 3POS PLUG TO WIRE 1.64'21348100388005CIRC CBL 3POS PLUG TO WIRE 1.64'1 - Immediate$73.29Vis detaljer

M8 Male

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CIRC CBL 3POS RCPT TO WIRE 1.64'21348000380005CIRC CBL 3POS RCPT TO WIRE 1.64'3 - Immediate$73.54Vis detaljer
CIRC CBL 3POS RCPT TO WIRE 3.28'21348000380010CIRC CBL 3POS RCPT TO WIRE 3.28'11 - Immediate$75.64Vis detaljer
CIRC CBL 4POS RCPT TO WIRE 3.28'21348000481010CIRC CBL 4POS RCPT TO WIRE 3.28'17 - Immediate$82.74Vis detaljer
CIRC CBL 3POS RCPT TO WIRE 6.56'21348000380020CIRC CBL 3POS RCPT TO WIRE 6.56'13 - Immediate$81.53Vis detaljer
CIRC CBL 4POS RCPT TO WIRE 6.56'21348000481020CIRC CBL 4POS RCPT TO WIRE 6.56'12 - Immediate$89.20Vis detaljer

M8 Female Right Angle

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CBL 4POS PLUG RA TO WIRE 3.28'21348300489010CBL 4POS PLUG RA TO WIRE 3.28'6 - Immediate$97.45Vis detaljer
CBL 3POS PLUG RA TO WIRE 1.64'21348300380005CBL 3POS PLUG RA TO WIRE 1.64'5 - Immediate$67.52Vis detaljer
CBL 3POS PLUG RA TO WIRE 3.28'21348300380010CBL 3POS PLUG RA TO WIRE 3.28'11 - Immediate$69.11Vis detaljer
CBL 3POS PLUG RA TO WIRE 6.56'21348300380020CBL 3POS PLUG RA TO WIRE 6.56'1 - Immediate$74.43Vis detaljer
CBL 3POS PLUG RA TO WIRE 1.64'21348300388005CBL 3POS PLUG RA TO WIRE 1.64'9 - Immediate$74.43Vis detaljer
Published: 2018-10-09