M8 D and P-Coded Products
HARTING's connector products are equipped with push-pull technology, enabling quick connections and space savings
HARTING's M8 D-code provides a solution for the challenges presented by miniaturization. Compared to the classic M12 connectors, the M8 D-code features 30% reduced dimensions. It also enables high-performance fast Ethernet connections of up to 100 Mbit/s Cat. 5 according to IEEE 802.3.
M8 P-coded products can be used for EtherCAT P only. The “P” stands for power and enables one to use the standard 4-wire Ethernet cable not only for data but also for two electrically isolated, individually switchable power supplies. With EtherCAT P, voltages are directly coupled into the 100 Mbit/s EtherCAT communication line, which leads to reduced cabling, compact, cost-effective wiring, lower system costs, and smaller footprint for devices, equipment, and machines.
The M8 D/P-coded products are shielded and protected to IP65/67 so they can guarantee excellent reliability and data/power integrity under raw field-level industrial conditions.
- Designed acc. to IEC 61076-2-114
- Space saving, 30% smaller than a conventional M12 connector
- Screw and push-pull locking mechanism
- Supports Profinet
- Cat. 5 up to 100 Mbit for the 4-pole D/P-coded version
- PoE enabled
- Small and robust design for IP 65/67 environment
- Temperature range from -40°C up to +85°C
- Shock and vibration proof
- Shielded solution
- Vision systems
- Ethernet switches
- Sensors
- Gateway devices
M8 D and P-Coded Products
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Monteringsfunktion | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 21023812418 | M8 D-CODE 4PIN FEMALE ANGLED PCB | 4 | - | 0 - Immediate | $50.88 | Vis detaljer |
![]() | ![]() | 21023412418 | M8 P-CODE 4PIN FEMALE ANGLED PCB | 4 | - | 0 - Immediate | $53.02 | Vis detaljer |
![]() | ![]() | 21023412419 | M8 P-CODE 4PIN FEMALE ANGLED PCB | 4 | - | 0 - Immediate | $57.14 | Vis detaljer |
![]() | ![]() | 21023812419 | M8 D-CODE 4PIN FEMALE ANGLED PCB | 4 | - | 9 - Immediate | $70.06 | Vis detaljer |
![]() | ![]() | 21023412431 | M8 P-CODE 4PIN FEMALE STRAIGHT P | 4 | Skillehus - forsidemøtrik | 13 - Immediate | $141.07 | Vis detaljer |
![]() | ![]() | 21023812431 | M8 D-CODE 4PIN FEMALE STRAIGHT P | 4 | Skillehus - forsidemøtrik | 0 - Immediate | $141.07 | Vis detaljer |
![]() | ![]() | 21021451405 | M8 P-CODE 4PIN STRAIGHT MALE, HA | 4 | - | 0 - Immediate | $208.33 | Vis detaljer |
![]() | ![]() | 21021452405 | M8 P-CODE 4PIN STRAIGHT FEMALE, | 4 | - | 0 - Immediate | $213.40 | Vis detaljer |
![]() | ![]() | 21021852405 | M8 D-CODE 4PIN STRAIGHT FEMALE, | 4 | - | 2 - Immediate | $215.69 | Vis detaljer |
![]() | ![]() | 21021851405 | M8 D-CODE 4PIN STRAIGHT MALE, HA | 4 | - | 4 - Immediate | $219.17 | Vis detaljer |
![]() | ![]() | 21021451430 | M8 P-CODE PUSHPULL 4PIN STRAIGHT | 4 | - | 64 - Immediate | $224.75 | Vis detaljer |
![]() | ![]() | 21021851430 | M8 D-CODE PUSHPULL 4PIN STRAIGHT | 4 | - | 11 - Immediate | $225.45 | Vis detaljer |