M12 Push-Pull Inverse Unshielded Connectors

HARTING connectors provide connections to Ethernet-enabled devices such as switches, IPCs, modems, HMIs, and PLCs

Image of HARTING M12 Push-Pull Inverse UnshieldedHARTING offers M12 male cable connectors with a push-pull inverse inner-locking mechanism and M12 push-pull female cable connectors with an outer-locking mechanism according to IEC 61076-2-010. A cable connection using push-pull locking to implement a cable extension is possible with this system.

Features
  • Small and compact
  • Backward-compatible with a traditional locking mechanism
  • Shock and vibration
Applications
  • Industrial Ethernet cable assemblies
  • Connections to Ethernet-enabled devices: switches, IPCs, modems, HMIs, PLCs, etc.
  • Field device applications: sensors and actuators
Markets
  • Automation
  • Robotics
  • Railways
  • Machinery
Technical Specifications
  • Electrical properties: 50 V/4 A
  • Products according to IEC 61076-2-010
  • IP65/67
 
  • Temperature rating: -40°C to +85°C
  • IDC termination: 0.14 mm to 0.34 mm2 and 22 AWG to 26 AWG
  • 3- and 4-pole A-coded unshielded version

HARTING M12 Push-Pull Inverse Unshielded Connectors

BilledeManufacturer Part NumberBeskrivelseStikforbindelse typeAntal positionerKappestørrelse - IndsatsTilgængeligt antal PrisVis detaljer
M12-S-PPI-CC-IDC-3P-ACOD-M-STR,21031111315M12-S-PPI-CC-IDC-3P-ACOD-M-STR,Stik, Hanben3M12-3100 - Immediate$96.70Vis detaljer
M12-S-PPI-CC-IDC-4P-ACOD-M-STR,21031111415M12-S-PPI-CC-IDC-4P-ACOD-M-STR,Stik, Hanben4M12-495 - Immediate$99.73Vis detaljer
M12-S-PP-CC-IDC-3P-ACOD-F-STR, M21031112315M12-S-PP-CC-IDC-3P-ACOD-F-STR, MStik, Hunfatninger3M12-3100 - Immediate$110.35Vis detaljer
M12-S-PP-CC-IDC-3P-ACOD-F-STR, M21031112415M12-S-PP-CC-IDC-3P-ACOD-F-STR, MStik, Hunfatninger4M12-460 - Immediate$114.77Vis detaljer
M12-ACC-HOUSING PP INVERSE FEMAL21033012011M12-ACC-HOUSING PP INVERSE FEMALDækselhus (låg)Runde stikforbindelserM1274 - Immediate$70.15Vis detaljer
M12-PCB-THR-5P-ACOD-ACOD-F-STR,21033212536M12-PCB-THR-5P-ACOD-ACOD-F-STR,Koblingsstik, Hunfatninger4M12-499 - Immediate$206.35Vis detaljer
Published: 2025-12-11