M12 Cable Assemblies
HARTING M12 A-Code DeviceNet overmolded cable assemblies are compatible with DeviceNet protocol physical layer
The HARTING overmolded M12 portfolio has been expanded to include the A-coded DeviceNet product family. M12 cable assemblies support the physical layer of the popular DeviceNet protocol by combining wires for power and data into a single cable, providing both space and cost savings.
- Overmolded connector ends
- Standardized acc. to IEC 61076-2-101
- Compatible with DeviceNet protocol physical layer
- Vision systems
- PLC
- Sensors
- Distribution boxes
- Protection rating: IP67
- Operating temperature range: -40°C to +80°C
- Shielding: foil
- Cable jacket material: PVC
- Cable jacket color: grey
- Number of contacts: 5
- Voltage rating: 60 V
- Current rating: 4 A
M12 Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 213551A0564003 | M12 A-COD 5 POL ST/- M/- PVC DNE | 10 - Immediate | $154.13 | Vis detaljer |
![]() | ![]() | 213551A0564010 | M12 A-COD 5-POL ST/- M/- PVC DNE | 9 - Immediate | $183.80 | Vis detaljer |
![]() | ![]() | 21355151564003 | M12 A-COD 5-POL ST/ST M/M PVC DN | 49 - Immediate | $202.88 | Vis detaljer |
![]() | ![]() | 21355354564002 | M12 A-COD 5-POL AN/AN M/F PVC DN | 1 - Immediate | $201.10 | Vis detaljer |
![]() | ![]() | 21355152564003 | M12 A-COD 5-POL ST/ST M/F PVC DN | 5 - Immediate | $203.01 | Vis detaljer |
![]() | ![]() | 21355152564005 | M12 A-COD 5-POL ST/ST M/F PVC DN | 9 - Immediate | $210.93 | Vis detaljer |
![]() | ![]() | 21355154564005 | M12 A-COD 5-POL ST/AN M/F PVC DN | 5 - Immediate | $212.83 | Vis detaljer |
![]() | ![]() | 21355352564005 | M12 A-COD 5-POL AN/ST M/F PVC DN | 5 - Immediate | $214.42 | Vis detaljer |
![]() | ![]() | 21355354564005 | M12 A-COD 5-POL AN/AN M/F PVC DN | 4 - Immediate | $215.88 | Vis detaljer |
![]() | ![]() | 21355152564008 | M12 A-COD 5-POL ST/ST M/F PVC DN | 10 - Immediate | $222.98 | Vis detaljer |