har-flex® Power Cable Connectors
HARTING har-flex connectors with impressive performance and a reliable design are a significant addition to the field of connection technology
HARTING har-flex power cable connectors are specially developed for demanding power transmission applications from cable to board. Their impressive performance and reliable design make them a significant addition to the field of connection technology.
- Crimp contacts up to size 18 AWG
- Robust latching mechanism
- Shock and vibration proof (50 G and 20 G)
- Rated current (max): 22.5 A
- Rated voltage (UL): 250 V
- Temperature range: -55°C to +125°C
- Crimp termination
- 2.54 mm pitch
- >500 mating cycles (contacts)
- Control cabinets
- Frequency inverters
- I/O systems
- Drives
- Power supplies/distribution
- Diagnostic devices
- Signaling
- Automation
- Transportation
- Smart infrastructure
- Robotics
- Medical
har-flex® Power Cable Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 15690012318405 | HAR-FLEX POWER F CRIMP AWG18 PL1 | 0 - Immediate | $4.80 | Vis detaljer |
![]() | ![]() | 15690012320405 | HAR-FLEX POWER F CRIMP AWG20 PL1 | 0 - Immediate | $4.80 | Vis detaljer |
![]() | ![]() | 15690012324405 | HAR-FLEX POWER F CRIMP AWG24 PL1 | 0 - Immediate | $4.80 | Vis detaljer |
![]() | ![]() | 15690020301000 | HAR-FLEX POWER F CAB.CON. 2P CRI | 0 - Immediate | $15.67 | Vis detaljer |
![]() | ![]() | 15690030301000 | HAR-FLEX POWER F CAB.CON. 3P CR | 0 - Immediate | $15.80 | Vis detaljer |
![]() | ![]() | 15690040301000 | HAR-FLEX POWER F CAB.CON. 4P CR | 0 - Immediate | $16.50 | Vis detaljer |
![]() | ![]() | 15690050301000 | HAR-FLEX POWER F CAB.CON. 5P CR | 0 - Immediate | $16.94 | Vis detaljer |
![]() | ![]() | 15690060301000 | HAR-FLEX POWER F CAB.CON. 6P CR | 0 - Immediate | $17.51 | Vis detaljer |
![]() | ![]() | 15690120301000 | HAR-FLEX POWER F CAB.CON. 12P C | 0 - Immediate | $19.02 | Vis detaljer |