har-flex® Board IDC Connectors
The HARTING IDC connectors provide a compact, permanent cable-to-board solution for industrial applications
The har-flex board IDC from HARTING is a compact, permanent cable-to-board solution. It is designed for applications where a pluggable connection is not required, as it fixes one side of a ribbon cable directly to the PCB.
- UL1977 and CSA22.2 NO. 182,3
- Operating temperature: -55°C to +125°C
- Clearance distance: 0.4 mm clearance distances
- Available for even pin sizes from 6 to 52, as well as 60, 64, 68, 80, and 100 pins/contacts
- Compatible with 1.27 mm ribbon cables
- Contact spacing: 0.635 mm
- RoHS and ELV compliant
- Fixes one side of the cable to the PCB
- Compact and low-profile
- Optional hold-downs and strain reliefs
- Robotic arms
- Industrial motors
- High-torque machines
- Control units
- Frequency inverters
- Dynamic energy storing systems
- Panels (as part of a device)
Board In, Direct Wire to Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 15390060601234 | HAR-FLEX BOARD IDC 6P 600PCS PER | 597 - Immediate | $19.97 | Vis detaljer |
![]() | ![]() | 15390100601234 | HAR-FLEX BOARD IDC 10P 600PCS PE | 581 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | 15390120601234 | HAR-FLEX BOARD IDC 12P 600PCS PE | 600 - Immediate | $22.19 | Vis detaljer |
![]() | ![]() | 15390260601234 | HAR-FLEX BOARD IDC 26P 600PCS PE | 599 - Immediate | $22.19 | Vis detaljer |
![]() | ![]() | 15390140601234 | HAR-FLEX BOARD IDC 14P 600PCS PE | 600 - Immediate | $22.82 | Vis detaljer |
![]() | ![]() | 15390160601234 | HAR-FLEX BOARD IDC 16P 600PCS PE | 600 - Immediate | $23.52 | Vis detaljer |
![]() | ![]() | 15390200601234 | HAR-FLEX BOARD IDC 20P 600PCS PE | 600 - Immediate | $24.85 | Vis detaljer |
![]() | ![]() | 15390500601234 | HAR-FLEX BOARD IDC 50P 600PCS PE | 600 - Immediate | $28.91 | Vis detaljer |
![]() | ![]() | 15390400601234 | HAR-FLEX BOARD IDC 40P 600PCS PE | 600 - Immediate | $31.76 | Vis detaljer |
Rectangular Connector Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 15390260603000 | HAR-FLEX BOARD IDC 26P STRAIN RE | 599 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | 15390500602000 | HAR-FLEX BOARD IDC 50P CABLE GUI | 600 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | 15390500603000 | HAR-FLEX BOARD IDC 50P STRAIN RE | 600 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | 15390200602000 | HAR-FLEX BOARD IDC 20P CABLE GUI | 600 - Immediate | $5.90 | Vis detaljer |
![]() | ![]() | 15390120603000 | HAR-FLEX BOARD IDC 12P STRAIN RE | 600 - Immediate | $5.90 | Vis detaljer |
![]() | ![]() | 15290160503000 | HAR-FLEX STRAIN RELIEF FOR IDC C | 120 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | 15290240503000 | HAR-FLEX STRAIN RELIEF FOR IDC C | 110 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | 15290260503000 | HAR-FLEX STRAIN RELIEF FOR IDC C | 71 - Immediate | $5.90 | Vis detaljer |
![]() | ![]() | 15290080503000 | HAR-FLEX STRAIN RELIEF FOR IDC C | 110 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | 15290100503000 | HAR-FLEX STRAIN RELIEF FOR IDC C | 100 - Immediate | $5.64 | Vis detaljer |