Han® M23 Power-Hybrid Connectors

HARTING’s Han M23 power-hybrid offers a wide range of housings, and the contact inserts are plug-compatible with most other types of M23 round connectors

Image of HARTING's Han® M23 Power-Hybrid ConnectorsHARTING’s Han M23 power-hybrid connectors transmit power and signals with high current-carrying capacity of up to 28 A. The robust housing of the HARTING Han M23 power-hybrid provides IP67/IP69K protection in closed position, making it ideal for harsh industrial environments. The current-carrying capacity and up to 630 VAC voltage range allow these connectors to transmit large amounts of power in a small installation space. Han M23 power-hybrid offers a wide range of housings, and the contact inserts are plug-compatible with most other types of M23 round connectors.

Specifications
  • 3 power contacts + PE, 4 signal contacts, 4 data contacts
  • Termination type: crimp 
  • Material type: polyamide
  • Environmental rating: IP67/69K
  • Electrical data:
    • Signal: 8 A, 300 V, 2.5 kV
    • Power: 28 A, 630 V, 4 kV
    • Data: 2 A, 60 V, 0.5 kV (Cat 5e – 100 MB/s data rate)
Features
  • Robust housing meeting IP67/IP69K protection classes in closed position, suitable for harsh industrial environments
  • Wide range of housings: straight, angled, and rotatable sleeve housings, as well as various bulkhead and coupling housings
  • Contact inserts in series are plug-compatible with most other types of M23 round connectors
  • Tool-free assembly
  • Power contacts with up to 630 VAC voltage and 28 A maximum current carrying capacity
    • Transmits large amounts of power in small installation space
  • Interchangeable combination of inserts, hoods, and housings
  • 3 (power, signal, data)-in-1 circular solution
Advantages
  • Fewer component and cable part numbers needed
  • Space reduction
  • BOM reduction
  • Increase in number of applications with versatility
Benefits
  • Cost savings with higher volumes per component
  • Increase end user design freedom
  • Reduces end user’s BOM and increases design freedom
Applications
  • Areas with increased demands on vibration safety and protection against dust and water and other external mechanical influences
  • Applications in which effective shielding against electromagnetic interference is required
  • Interlinking systems or machines on a small profile with power, signal, and data needs
  • Drive technology

Han® M23 Power-Hybrid Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN INSERT MALE 6POS09156063001CONN INSERT MALE 6POS0 - Immediate$83.72Vis detaljer
CONN INSERT FEMALE 6POS09156063101CONN INSERT FEMALE 6POS0 - Immediate$83.72Vis detaljer
CONN INSERT MALE 8POS09156083001CONN INSERT MALE 8POS5 - Immediate$87.83Vis detaljer
CONN INSERT FEMALE 8POS09156083101CONN INSERT FEMALE 8POS1 - Immediate$87.83Vis detaljer
CONN INSERT MALE 9POS09156093011CONN INSERT MALE 9POS5 - Immediate$134.00Vis detaljer

Han® M23 Power-Hybrid Contacts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONTACT PIN 2MM CRIMP GOLD09156006121CONTACT PIN 2MM CRIMP GOLD326 - Immediate$23.41Vis detaljer
CONTACT PIN 2MM CRIMP GOLD09156006122CONTACT PIN 2MM CRIMP GOLD0 - Immediate$23.41Vis detaljer
CONTACT SOCKET 2MM CRIMP GOLD09156006221CONTACT SOCKET 2MM CRIMP GOLD4 - Immediate$31.31Vis detaljer
CONTACT SOCKET 2MM CRIMP GOLD09156006222CONTACT SOCKET 2MM CRIMP GOLD0 - Immediate$31.31Vis detaljer
CONTACT PIN 0.6MM CRIMP GOLD09156006191CONTACT PIN 0.6MM CRIMP GOLD133 - Immediate$10.48Vis detaljer
CONTACT PIN 1MM CRIMP GOLD09156006101CONTACT PIN 1MM CRIMP GOLD15 - Immediate$11.96Vis detaljer
CONTACT SOCKET 0.6MM CRIMP GOLD09156006291CONTACT SOCKET 0.6MM CRIMP GOLD100 - Immediate$14.79Vis detaljer
CONTACT SOCKET 1MM CRIMP GOLD09156006201CONTACT SOCKET 1MM CRIMP GOLD83 - Immediate$16.72Vis detaljer

Han® M23 Power-Hybrid Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN COVER M23 SILVER09156009102CONN COVER M23 SILVER3 - Immediate$138.95Vis detaljer
CONN COVER M23 SILVER09156009103CONN COVER M23 SILVER1 - Immediate$138.95Vis detaljer

Han® M23 Power-Hybrid Tools

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HAN M23 CRIMPING TOOL09990000890HAN M23 CRIMPING TOOL5 - Immediate$9,431.33Vis detaljer
HAN M23 POWER, FOUR-INDENT CRIMP09990000896HAN M23 POWER, FOUR-INDENT CRIMP0 - Immediate$11,459.29Vis detaljer
HAN M23 CRIMP TOOL FOR SHIELDING09990000898HAN M23 CRIMP TOOL FOR SHIELDING0 - Immediate$11,633.22Vis detaljer
HAN M23 LOCATOR FOR 0999000089009990000961HAN M23 LOCATOR FOR 099900008901 - Immediate$1,564.93Vis detaljer
Published: 2019-01-04