Han® F+B Connector System
HARTING connectors provide seamless connectivity solutions for demanding environments
The HARTING Han F+B connector system is engineered to meet the stringent hygiene requirements of the food and beverage industry, offering a robust and easy-to-clean solution for transmitting data, signals, and power. Designed to withstand aggressive cleaning agents and demanding environmental conditions, the Han F+B ensures reliable operation and reduces downtime in critical production processes. Its innovative design, compliant with standards like ISO 14159 and DIN EN 1672-2, focuses on preventing contamination and facilitating thorough cleaning, particularly in splash zones where direct contact with non-returning food is possible.
The connectors feature smooth surfaces, optimized radii, and a high degree of protection (IP67/IP69), making them resistant to high-pressure cleaning and temperature variations from -40°C to +125°C. With 25 different insert configurations available, the Han F+B system offers unparalleled flexibility for modular machine and plant designs, simplifying installation and maintenance compared to traditional hard-wired solutions.
Materials used for hoods and housings comply with FDA 21 regulations and are Ecolab-certified, ensuring safety and resistance to common cleaning chemicals. This comprehensive system supports various termination techniques, including screw, crimp, and Han-Quick Lock, providing versatile connectivity options for diverse industrial applications. By adopting the Han F+B, manufacturers can enhance operational efficiency, ensure hygienic production, and significantly reduce costs associated with assembly and unexpected downtimes.
- Easy-to-clean design based on ISO 14159 and DIN EN 1672-2 standards
- Ecolab-certified resistance to chemical cleaning agents
- Hood and housing materials comply with FDA 21
- Highest protection class: IP67/69 for coupled connectors
- Resistant to cold and heat with a limiting temperature range of -40°C to +125°C
- Supports transmission of data, signals, and power
- Configurable with 25 different inserts
- Reduces costs by shortening assembly times
- Reduces downtimes due to the "plug and produce" principle
- Enables modularization of machines and plants
- Mating cycles: ≥500 (standard), ≥250 (with adapter 09 15 503 991 1)
- Suitable for interfaces inside the splash zone
- Smooth surfaces with roughness value ≤0.8 µm for hygienic design
- Designed to prevent dead spaces where product residues could accumulate
- Various termination techniques supported: screw, quick lock, crimp, and axial screw
- Machines for the food industry
- Bottling plants
- Packaging machines
- Interfaces within the splash zone
- Food processing zones
- Areas requiring resistance to high-pressure cleaning
- Industrial production and packaging of foodstuffs
- Modular facilities and systems
- Installations requiring resistance to aggressive cleaning chemicals
Han® F+B Connector System
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09155173101 | HAN F+B 17D FEMALE INSERT | 41 - Immediate | $90.66 | Vis detaljer |
![]() | ![]() | 09155135401 | HAN F+B HOUSING COVER, BLUE, W/ | 27 - Immediate | $64.41 | Vis detaljer |
![]() | ![]() | 09155083101 | HAN F+B 4/4-F | 23 - Immediate | $87.11 | Vis detaljer |
![]() | ![]() | 09155083001 | HAN F+B 4/4-M | 15 - Immediate | $87.11 | Vis detaljer |
![]() | ![]() | 09155052601 | HAN F+B 5E MALE SCREW INSERT | 7 - Immediate | $93.83 | Vis detaljer |
![]() | ![]() | 09155130301 | HAN F+B PANEL MOUNT HOUSING STRA | 10 - Immediate | $124.77 | Vis detaljer |
![]() | ![]() | 09155030901 | HAN F+B HOUSING BULKHEAD MOUNT-A | 0 - Immediate | $130.92 | Vis detaljer |
![]() | ![]() | 09155052701 | HAN F+B 5E FEMALE SCREW INSERT | 10 - Immediate | $131.75 | Vis detaljer |
![]() | ![]() | 19155131403 | HAN F+B HOOD, BLUE, M25 | 0 - Immediate | $262.67 | Vis detaljer |
![]() | ![]() | 19155031403 | HAN F+B HOOD, BLACK, M25 | 4 - Immediate | $262.67 | Vis detaljer |
![]() | ![]() | 09155130102 | HAN F+B SCREW MOUNT HOUSING STRA | 0 - Immediate | $314.91 | Vis detaljer |
![]() | ![]() | 19155235197 | HAN CORD GRIP FOR F+B, M25, WHIT | 9 - Immediate | $263.30 | Vis detaljer |
![]() | ![]() | 19155235199 | HAN CORD GRIP FOR F+B, M25, WHIT | 0 - Immediate | $200.34 | Vis detaljer |
![]() | ![]() | 33503199141005 | CIR CBL 13POS RCPT TO WIRE 1.64' | 0 - Immediate | $1,360.07 | Vis detaljer |
![]() | ![]() | 33503000140075 | CIR CBL 13POS PLUG TO WIRE 24.6' | 0 - Immediate | $5,196.97 | Vis detaljer |
![]() | ![]() | 33503000140100 | CIR CBL 13POS PLUG TO WIRE 32.8' | 0 - Immediate | $6,260.42 | Vis detaljer |
![]() | ![]() | 09155135411 | HAN F+B HOOD COVER, BLUE | 3 - Immediate | $61.37 | Vis detaljer |
![]() | ![]() | 09155173001 | HAN F+B 17D MALE INSERT | 12 - Immediate | $89.20 | Vis detaljer |
![]() | ![]() | 09155030301 | HAN F+B HOUSING BULKHEAD MOUNT-S | 0 - Immediate | $121.60 | Vis detaljer |
![]() | ![]() | 19155035196 | HAN CORD GRIP FOR F+B, M25, BLAC | 1 - Immediate | $204.40 | Vis detaljer |