Han B Rear-Mount Housings
HARTING's rear-mount housings are detachable heavy-duty power connectors allow internal harness assembles to be installed/snapped-in from within a panel
HARTING's Han® B rear-mount housings are detachable heavy-duty power connectors that allow internal harness assembles to be installed/snapped-in from within a panel. This can be achieved at the panel assembly location with much less labor effort. The Han B rear-mount housings are available in different sizes and configurations such as 6, 10, 16, or 24 B single- or double-lever with and without the frames. These housings feature IP65/66 degree of protection (according to IEC 60529) and are suitable for use in standard hoods/housings for industrial connectors in heavy-duty environments.
- Fully-automated cable installation using pre-assembled cable harness with Han connectors
- Fast installation due to pre-assembled harness
- Time-saving installation requires much less labor effort supported by Han-Snap® inside the cabinet
- Rear-mount/rear-fit installation makes it possible to lock the prefabricated inserts directly from the rear into the bulkhead mounting housing from the interior of a control cabinet
- IP65 / IP66 rating
- Temperature range: -40°C to +125°C
- Aluminum die-cast material for hood/housing and polycarbonate material for lockings
- Machinery
- Robotics
- Automation
Han® B Rear Mount Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09300060391 | 6B BULKHEAD REAR FIT HOUSING, SI | 0 - Immediate | $222.98 | Vis detaljer |
![]() | ![]() | 09300060392 | CONN BASE BOTTOM 6B IP66 | 10 - Immediate | $167.19 | Vis detaljer |
![]() | ![]() | 09300069301 | 6B BULKHEAD REAR FIT HOUSING FRA | 3 - Immediate | $64.79 | Vis detaljer |
![]() | ![]() | 09300100391 | 10B BULKHEAD REAR FIT HOUSING, D | 4 - Immediate | $271.10 | Vis detaljer |
![]() | ![]() | 09300100392 | CONN BASE BOTTOM 10B IP66 | 26 - Immediate | $211.82 | Vis detaljer |
![]() | ![]() | 09300109301 | 10B BULKHEAD REAR FIT HOUSING FR | 14 - Immediate | $71.39 | Vis detaljer |
![]() | ![]() | 09300160391 | 16B BULKHEAD REAR FIT HOUSING, D | 3 - Immediate | $284.48 | Vis detaljer |
![]() | ![]() | 09300160392 | CONN BASE BOTTOM SZ16B IP66 | 27 - Immediate | $222.09 | Vis detaljer |
![]() | ![]() | 09300169301 | 16B BULKHEAD REAR FIT HOUSING FR | 0 - Immediate | $74.30 | Vis detaljer |
![]() | ![]() | 09300240391 | 24B BULKHEAD REAR FIT HOUSING, D | 1 - Immediate | $300.90 | Vis detaljer |
![]() | ![]() | 09300240392 | 24B BULKHEAD REAR FIT HOUSING, D | 1 - Immediate | $231.09 | Vis detaljer |
![]() | ![]() | 09300249301 | 24B BULKHEAD REAR FIT HOUSING FR | 6 - Immediate | $80.20 | Vis detaljer |