Han® 3A Compact Connectors for Harsh Environments
The HARTING Han 3A compact connector system is ideal for a wide range of application environments and mounting requirements
HARTING Han 3A industrial connectors are used and recognized in the fields of machinery, robotics, transport, and energy. Users will find a version tailored to meet the demands of harsh industrial environments.
The Han A offers options with power, signal, data, and pneumatics, including the newer Han 3A. RJ45 contact inserts are available for different Ethernet transmission rates for all application types.
- Cross sectional range: 0.08 mm² to 10 mm²
- Suitable for: Han C, D, E, P, and ORV3
- Amperage: Up to 100 A
- Voltage: Up to 830 V
- Adjustable crimp depths: 0.8 mm to 3.5 mm
- Processing time: 2 seconds
- Air supply: 6.5 bar (95 PSI) – 8/6 hose size
- Dimensions: 296 mm x 96 mm x 215 mm/4.2 kg
- Weight: 9.26 lbs
- Ambient temperatures: 0°C to +40°C
- Safety regulations: 2006/42/EG machinery directive, 2011/65/EU RoHS guideline
- Standards: EN ISO 12100, EN ISO 13854, EN ISO 13857
- Flexible compact connector system for different application environments and mounting requirements (e.g. angled versions)
- Hoods and housings with different surfaces available (from high performance plastic up to stainless steel
- Suitable for different termination technologies
- Conveyor systems
- Humanoid robotics
- Wind turbine tower controls
- Communication in rail
Heavy Duty Connector Inserts, Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09140033501 | HAN PNEUMATIC MODULE METAL M | 626 - Immediate | $56.36 | Vis detaljer |
![]() | ![]() | 09140023041 | MODULE MALE 2POS CRIMP | 3844 - Immediate | $65.18 | Vis detaljer |
![]() | ![]() | 09140023141 | MODULE FEMALE 2POS CRIMP | 364 - Immediate | $65.18 | Vis detaljer |
![]() | ![]() | 09140253001 | MODULE MALE 25POS CRIMP | 109 - Immediate | $65.18 | Vis detaljer |
![]() | ![]() | 09120053104 | HAN Q 5/0 FEMALE CRIMP INSERT (1 | 565 - Immediate | $67.52 | Vis detaljer |
![]() | ![]() | 09120053001 | INSERT MALE 5POS CRIMP | 2015 - Immediate | $70.56 | Vis detaljer |
![]() | ![]() | 09120053101 | INSERT FEMALE 5POS CRIMP | 3464 - Immediate | $75.51 | Vis detaljer |
![]() | ![]() | 09120073001 | INSERT MALE 7POS CRIMP | 752 - Immediate | $76.90 | Vis detaljer |
![]() | ![]() | 09120073101 | INSERT FEMALE 7POS CRIMP | 504 - Immediate | $84.45 | Vis detaljer |
![]() | ![]() | 09120043051 | HAN Q4/0 -M- CRIMP | 300 - Immediate | $89.01 | Vis detaljer |
Heavy Duty Connector Housings, Hoods, Bases
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 19200031440 | CONN HOOD TOP SZ3A M20 IP44 | 8465 - Immediate | $56.43 | Vis detaljer |
![]() | ![]() | 19200031640 | CONN HOOD SIDE SZ3A M20 IP44 | 1381 - Immediate | $65.05 | Vis detaljer |
![]() | ![]() | 09200030301 | CONN BASE BOTTOM ENTRY SZ3A IP44 | 1601 - Immediate | $65.62 | Vis detaljer |
![]() | ![]() | 19200031750 | CONN HOOD CPLNG BOTTOM SZ3A M20 | 1057 - Immediate | $87.49 | Vis detaljer |
![]() | ![]() | 09200030801 | CONN BASE SIDE ENTRY SZ3A IP44 | 578 - Immediate | $93.01 | Vis detaljer |
![]() | ![]() | 19200030420 | CONN HOOD TOP SZ3A M20 IP44 | 1143 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | 09200030420 | CONN HOOD TOP ENTRY SZ3A PG11 | 1614 - Immediate | $34.36 | Vis detaljer |
![]() | ![]() | 19200030427 | CONN HOOD TOP SZ3A M20 IP44 | 223 - Immediate | $36.52 | Vis detaljer |
![]() | ![]() | 09200030320 | CONN BASE BOTTOM ENTRY SZ3A IP44 | 482 - Immediate | $41.02 | Vis detaljer |
![]() | ![]() | 09200031440 | CONN HOOD TOP ENTRY SZ3A PG11 | 1121 - Immediate | $58.96 | Vis detaljer |
Heavy Duty Connector Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09120062691 | CONN ASSY TOP ENTRY 4+2+GND SZ3A | 2 - Immediate | $1,415.85 | Vis detaljer |
![]() | ![]() | 09573680511000 | HAN 3A M RECEPTACLE DC SET W JA | 0 - Immediate | $409.44 | Vis detaljer |
![]() | ![]() | 09120012661 | HAN Q 1/0 MALE/MALE INSERT IN HA | 0 - Immediate | $412.54 | Vis detaljer |
![]() | ![]() | 09120062792 | CONN ASSY TOP ENTRY 4+2+GND SZ3A | 0 - Immediate | $1,360.94 | Vis detaljer |
![]() | ![]() | 09120062692 | CONN ASSY TOP ENTRY 4+2+GND SZ3A | 0 - Immediate | $1,415.21 | Vis detaljer |
![]() | ![]() | 09120062791 | CONN ASSY TOP ENTRY 4+2+GND SZ3A | 1 - Immediate | $1,885.20 | Vis detaljer |
![]() | ![]() | 09573680510000 | HAN 3A M RECEPTACLE AC SET W JA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 10360120004 | HAN EX Q12 KIT HTE/HCC-M20 | 0 - Immediate | See Page for Pricing | Vis detaljer |
Specialized Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33571110010001 | CABLE RJ45 PLUG-WR 8 SIG/3PWR 1M | 0 - Immediate | $589.43 | Vis detaljer |
![]() | 09457251502 | CABLE RJ45 PL & PWR 8SIG/4PWR 1M | 0 - Immediate | $619.30 | Vis detaljer | |
![]() | ![]() | 33571110010002 | CABLE RJ45 PLUG-WR 8 SIG/3PWR 1M | 0 - Immediate | $618.33 | Vis detaljer |
![]() | 09457251504 | CBL RJ45 PLG/PWR 8SIG/4PWR 6.58' | 0 - Immediate | $685.50 | Vis detaljer | |
![]() | ![]() | 09457251503 | HAN 3A PLASTIC RJ45 HYBRID CABLE | 0 - Immediate | $665.59 | Vis detaljer |
![]() | ![]() | 09457251322 | CABLE RJ45 PLG & PWR CONT 4WR 1M | 0 - Immediate | $667.05 | Vis detaljer |
![]() | ![]() | 09457251323 | CBL RJ45 PLG/PWR 8SIG/4PWR 4.92' | 0 - Immediate | $710.99 | Vis detaljer |
![]() | ![]() | 09457251324 | HAN 3A PLASTIC RJ45 HYBRID CABLE | 0 - Immediate | $742.23 | Vis detaljer |
![]() | ![]() | 09457251326 | HAN 3A PLASTIC RJ45 HYBRID CABLE | 0 - Immediate | $751.04 | Vis detaljer |
![]() | ![]() | 09457251325 | CABLE RJ45 PL & PWR 8SIG/4PWR 3M | 0 - Immediate | $762.11 | Vis detaljer |
Heavy Duty Connector Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09330006102 | CONTACT H.D. CRIMP PIN 14AWG | 7927 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | 09330006104 | CONTACT H.D. CRIMP PIN 16AWG | 7369 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | 09330006204 | CONTACT H.D. CRIMP SOCKET 16AWG | 13253 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | 09330006202 | CONTACT H.D. CRIMP SOCKET 14AWG | 10868 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | 09330006122 | CONTACT H.D. CRIMP PIN 20AWG | 1586 - Immediate | $33.29 | Vis detaljer |
![]() | ![]() | 09330006223 | CONTACT H.D. CRIMP SOCKET 14AWG | 322 - Immediate | $47.93 | Vis detaljer |
![]() | ![]() | 09330006105 | CONTACT H.D. CRIMP PIN 18AWG | 5912 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | 09330006107 | CONTACT H.D. CRIMP PIN 12AWG | 1182 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | 09330006121 | CONTACT H.D. CRIMP PIN 20AWG | 6380 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | 09330006114 | CONTACT H.D. CRIMP PIN 18AWG | 1829 - Immediate | $4.44 | Vis detaljer |