Han® 1A LC Fiber Insert Connectors
HARTING insert connectors are a smart and cost-effective solution for optical data communication in industrial environments
The HARTING Han® 1A LC insert for optical data transmission can be combined with standard LC contacts, single-mode fibers, and multi-mode fibers. The Han 1A LC insert offers a smart and cost-effective solution for optical data communication in industrial environments. It also allows the use of preassembled standard cables to enable easy handling of the future-oriented solution for high-speed data transmission.
- Up to IP65 rating
- Corrosion- and chemical-resistant plastic
- Limiting temperature range: -30°C to +85°C
- >100 mating cycles
- Han 1A form factor
- Profile seal
- Positive locking via locking lever
- V-0 flammability
- RoHS compliant
- EN45545-2 railway fire protection
- Standard LC contour
- Machinery
- Railway
- Wind turbines
- High-EMC areas
- Robotics
- Energy
- Substation connectivity
- Passenger communication systems
Han® 1A LC Fiber Insert Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Køn | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 09100024701 | HAN 1A LC-M | Han | 20 - Immediate | $166.21 | Vis detaljer |
![]() | ![]() | 09100024711 | HAN 1A LC-F | Hun | 20 - Immediate | $329.47 | Vis detaljer |
Han® 1A LC Insertion and Removal Tool
| Billede | Manufacturer Part Number | Beskrivelse | Værktøjstype | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 97000001701 | HAN 1A LC INSERTION AND REMOVAL | Indsætnings-/udtrækningsværktøj | Heavy duty-indsatser | 2 - Immediate | $955.09 | Vis detaljer |