B17 Panel Feed-Through Connectors
The HARTING B17 panel feed-through expands its circular connector portfolio with solutions to support one cable automation (OCA)
HARTING continually expands its circular connector portfolio with solutions to support one cable automation (OCA). The B17 range builds on the size B23 offerings. This expands the support of the innovative cabling philosophy for decentralized automation and combines power and data in one interface.
- Bayonet locking mechanism
- Standardized per IEC 61076-2-118
Applications
- Sensors
- Actuators
- Drives/motors
- Operator interfaces
Markets
- Automation
- Machinery
- Robotics
- Rated current (PWR): 20 A
- Rated voltage (PWR): 300 V
- Rated voltage (data): 50 V
- -30°C to +85°C
- IP65/IP67 locked condition
- Solder/wave solder termination
- IEC 61076-2-118
- UL 2237/2238 pending
B17 Panel Feed-Through
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 21963391500 | PCB-ADAPTER W 2P MALE + PE + 2D | 0 - Immediate | $190.33 | Vis detaljer |
![]() | ![]() | 21963391700 | PCB-ADAPTER W 2P MALE + PE + 4D | 0 - Immediate | $217.53 | Vis detaljer |
![]() | ![]() | 21963392500 | PCB-ADAPTER W 2P FEMALE + PE + 2 | 0 - Immediate | $190.33 | Vis detaljer |
![]() | ![]() | 21963392700 | PCB-ADAPTER W 2P FEMALE + PE + 4 | 0 - Immediate | $217.53 | Vis detaljer |
![]() | ![]() | 21963399000 | PFT-HOUSING WITH BAYONET LOCKING | 0 - Immediate | $78.17 | Vis detaljer |