AEF Agriculture Connectors
HARTING high-voltage interfaces communicate between tractors and implements
HARTING AEF HV connectors describe the high-voltage interface between tractor and implement and are the result of a standardization process inside the Agriculture Industry Electronics Foundation (AEF). The general idea is to replace the mechanical drives with an electrified solution on the implement side.
- 200 A, 800 V
- IP 69K
- Temperature rating: -40°C to +85°C
- >3,000 mating cycles
- 100 BASE-T1 Ethernet real-time bus
- Breakaway at 800 N
- Material: aluminum alloy and stainless steel
- DIN EN 60 664-1
- DIN EN 61 984
- AEF 030 RBIG
- ISO 23316-2
- Additional unmating area
- Overmolded plug
- Integrated cover
- Extreme ruggedness
- IP6k9k protection when not in use
- Reliable under extreme conditions
- Increased product longevity
- Power off-board
- Power on-boarding
- Agriculture
- Machinery
AEF Agriculture Connector
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09931080415 | AEF HV HYBRID CABLE ASSEMBLY, 48 | 0 - Immediate | $38,935.26 | Vis detaljer |
![]() | ![]() | 09931050415 | AEF HV HYBRID CABLE ASSEMBLY, 80 | 0 - Immediate | $19,899.31 | Vis detaljer |
![]() | ![]() | 09931083101 | AEF HV HYBRID CONNECTOR, FEMALE | 0 - Immediate | $348.70 | Vis detaljer |
![]() | ![]() | 09931053101 | AEF HV HYBRID CONNECTOR, FEMALE | 0 - Immediate | $244.21 | Vis detaljer |
![]() | ![]() | 09931006234 | AEF POWER CONTACT, FEMALE, CRIMP | 0 - Immediate | $307.29 | Vis detaljer |
![]() | ![]() | 09931006230 | AEF EPBC CONTACT, FEMALE, CRIMP, | 0 - Immediate | $131.07 | Vis detaljer |
![]() | ![]() | 09931006242 | AEF RELAY CONTACT (INTERLOCK), C | 0 - Immediate | $34.97 | Vis detaljer |
![]() | ![]() | 09931006250 | AEF DATA CONTACT CRIMP, 0.25MM | 0 - Immediate | $30.73 | Vis detaljer |
![]() | ![]() | 09931023101 | AEF DATA INTERFACE, 100 BASE-T1 | 0 - Immediate | $2,522.68 | Vis detaljer |
![]() | ![]() | 09931080110 | AEF HV HYBRID CONNECTOR, PANEL F | 0 - Immediate | $12,238.22 | Vis detaljer |
![]() | ![]() | 09931080312 | AEF HV HYBRID CONNECTOR, BULKHEA | 0 - Immediate | $10,865.99 | Vis detaljer |
![]() | ![]() | 09931080103 | AEF HV HYBRID CONNECTOR, CABLE F | 0 - Immediate | $1,205.30 | Vis detaljer |