Red Anodized Aluminum Enclosures
Hammond's red anodized extruded aluminum enclosures add a touch of style
Hammond Manufacturing expands the popular 1455 series of extruded aluminum enclosures by now offering them in a red anodized finish.
The red 1455s are available in 28 sizes and end-plate configurations. Sizes range from 3.9" x 2.8" x 0.5" (100 mm x 70.1 mm x 11.9 mm) up to 8.7" x 6.5" x 2.0" (220 mm x 165 mm x 51.6 mm). Each model includes end pieces, assembly hardware, and rubber feet. Designer-friendly features include integrated card slots designed to fit standard euro cards, easily modified end panels, and most models include a sliding ‘belly plate’ which provides easy access to electronics for servicing. The newest feature, the red finish, provides a touch of style and a high-end look to products designed with the enclosures.
Red Anodized Aluminum Enclosures
| Billede | Manufacturer Part Number | Beskrivelse | Højde | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1455A1002RD | BOX ALUM RED 3.98"L X 2.76"W | 0,472" (11,99mm) | 4 - Immediate 29 - Factory Stock | $98.27 | Vis detaljer |
![]() | ![]() | 1455A1202RD | BOX ALUM RED 4.76"L X 2.76"W | 0,472" (11,99mm) | 0 - Immediate 60 - Factory Stock | $92.56 | Vis detaljer |
![]() | ![]() | 1455A802RD | BOX ALUM RED 3.19"L X 2.76"W | 0,472" (11,99mm) | 1 - Immediate 22 - Factory Stock | $93.52 | Vis detaljer |
![]() | ![]() | 1455B1002RD | BOX ALUM RED 3.98"L X 2.82"W | 0,748" (19,00mm) | 1 - Immediate 20 - Factory Stock | $103.79 | Vis detaljer |
![]() | ![]() | 1455B1202RD | BOX ALUM RED 4.76"L X 2.82"W | 0,748" (19,00mm) | 1 - Immediate 42 - Factory Stock | $109.37 | Vis detaljer |
![]() | ![]() | 1455B802RD | BOX ALUM RED 3.19"L X 2.82"W | 0,748" (19,00mm) | 1 - Immediate 20 - Factory Stock | $98.52 | Vis detaljer |
![]() | ![]() | 1455C1201RD | BOX ALUM RED 4.72"L X 2.13"W | 0,906" (23,00mm) | 2 - Immediate 42 - Factory Stock | $147.28 | Vis detaljer |
![]() | ![]() | 1455C801RD | BOX ALUM RED 3.15"L X 2.13"W | 0,906" (23,00mm) | 62 - Immediate 66 - Factory Stock | $138.34 | Vis detaljer |
![]() | ![]() | 1455D601RD | BOX ALUM RED 2.36"L X 1.67"W | 0,906" (23,00mm) | 51 - Immediate 96 - Factory Stock | $128.51 | Vis detaljer |
![]() | ![]() | 1455D801RD | BOX ALUM RED 3.15"L X 1.67"W | 0,906" (23,00mm) | 3 - Immediate 32 - Factory Stock | $132.13 | Vis detaljer |