PBPA Series Aluminum Rack Panels
Hammond Manufacturing's rack panels are ideal for use as blanking panels and prevent air re-circulation when installed in unused rack space
Hammond Manufacturing’s PBPA series aluminum rack panels are ideal for use as blanking panels and can prevent air re-circulation when installed in unused rack space. Designed for mounting in standard 19” racks, the PBPA series is available in heights from 1 U up to 10 U and in six finish options.
Panels feature four or eight mounting points depending on height. Available powder coat finishes are matte black, semi-gloss black, smooth light gray and dark gray, matte white, and unfinished. PBPA panels have a solid face and can serve a range of purposes such as improving cooling efficiencies within the cabinet and simply covering empty space.
- 8-gauge aluminum
- Six finish options, including unfinished
- 10 height options, from 1 U to 10 U
- TAA-compliant
- RoHS compliant
- Manufactured in North America
Rack Components
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PBPA19007BK | MOUNTING PANEL 7" BLACK | 847 - Immediate | $251.06 | Vis detaljer |
![]() | ![]() | PBPA19001BK | MOUNTING PANEL 1.750" BLACK | 947 - Immediate | $112.28 | Vis detaljer |
![]() | ![]() | PBPA19005BK | MOUNTING PANEL 5.250" BLACK | 615 - Immediate 718 - Factory Stock | $223.23 | Vis detaljer |
![]() | ![]() | PBPA19003BK | MOUNTING PANEL 3.500" BLACK | 667 - Immediate 1476 - Factory Stock | $141.32 | Vis detaljer |
![]() | ![]() | PBPA19005LG2 | PANEL 19X5.220X0.125" GRAY | 9 - Immediate 799 - Factory Stock | $222.91 | Vis detaljer |
Box Components
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PBPA5436 | PB SERIES INNER PANEL | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBPA2718 | PB SERIES INNER PANEL | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBPA2727 | PB SERIES INNER PANEL | 0 - Immediate | See Page for Pricing | Vis detaljer |