EJ Series Enclosures

Hammond Manufacturing's junction boxes offer NEMA 4 protection in industrial environments

Image of Hammond Manufacturing's EJ Series EnclosuresHammond Manufacturing’s Eclipse Junior series of enclosures are available in a wide range of sizes and are suitable for use as junction boxes, instrument enclosures, electrical wiring boxes, and more.

Designed to house a variety of instruments and components, the EJ series offers NEMA Type 3R, 4, 12, and 13 protections. Quarter-turn slots provide additional safety on the door latch of the enclosure.

These wall-mount enclosures are constructed of formed mild steel with smooth, continuously welded seams. A welded bracket on the back of the enclosure allows for easy wall mounting. All sizes larger than 4” x 4” include a galvanized-steel inner panel. The enclosure’s formed lip and seamless poured-in-place gasket offer protection from liquid and contaminant ingress. All sizes are available in choices of ANSI 61 gray or RAL 7035 light gray.

Eclipse Junior series enclosures are also available in stainless-steel versions with the EJSS series.

Features
  • NEMA Type 3R, 4, 12, and 13
  • UL and CSA listed
  • Bonding stud on the door, grounding stud inside the enclosure
  • 16 gauge steel construction
  • Welded bracket for wall mounting
  • Poured-in-place gasket
  • IEC 60529, IP66
  • ANSI 61 or RAL 7035 powder coat
  • Inner panel included with most sizes
  • Easily removable and interchangeable door

EJ Series Enclosures

BilledeManufacturer Part NumberBeskrivelseOmråde (L x B)Størrelse/dimensionHøjdeTilgængeligt antal PrisVis detaljer
BOX STEEL GRAY 16"L X 14"WEJ16148BOX STEEL GRAY 16"L X 14"W224in² (1445cm²)16,000" L x 14,000" B (406,40mm x 355,60mm)8,000" (203,20mm)65 - Immediate
479 - Factory Stock
$1,439.23Vis detaljer
BOX STEEL GRAY 16"L X 14"WEJ16146BOX STEEL GRAY 16"L X 14"W224in² (1445cm²)16,000" L x 14,000" B (406,40mm x 355,60mm)6,000" (152,40mm)18 - Immediate
159 - Factory Stock
$1,309.34Vis detaljer
BOX STEEL GRAY 10"L X 8"WEJ1084BOX STEEL GRAY 10"L X 8"W80,0in² (516cm²)10,000" L x 8,000" B (254,00mm x 203,20mm)4,000" (101,60mm)30 - Immediate
59 - Factory Stock
$743.57Vis detaljer
BOX STEEL GRAY 14"L X 12"WEJ12146BOX STEEL GRAY 14"L X 12"W168in² (1084cm²)14,000" L x 12,000" B (355,60mm x 304,80mm)6,000" (152,40mm)5 - Immediate
52 - Factory Stock
$1,147.43Vis detaljer
BOX STEEL GRAY 14"L X 12"WEJ14128BOX STEEL GRAY 14"L X 12"W168in² (1084cm²)14,000" L x 12,000" B (355,60mm x 304,80mm)8,000" (203,20mm)14 - Immediate
219 - Factory Stock
$1,291.27Vis detaljer
BOX STEEL GRAY 16"L X 14"WEJ161410BOX STEEL GRAY 16"L X 14"W224in² (1445cm²)16,000" L x 14,000" B (406,40mm x 355,60mm)10,000" (254,00mm)28 - Immediate
556 - Factory Stock
$1,542.81Vis detaljer
BOX STEEL GRAY 16"L X 14"WEJ14166BOX STEEL GRAY 16"L X 14"W224in² (1445cm²)16,000" L x 14,000" B (406,40mm x 355,60mm)6,000" (152,40mm)14 - Immediate
60 - Factory Stock
$1,337.70Vis detaljer
BOX STEEL GRAY 10"L X 10"WEJ10106BOX STEEL GRAY 10"L X 10"W100in² (645cm²)10,000" L x 10,000" B (254,00mm x 254,00mm)6,000" (152,40mm)273 - Immediate
147 - Factory Stock
$893.71Vis detaljer
BOX STEEL GRAY 8"L X 6"WEJ866BOX STEEL GRAY 8"L X 6"W48,0in² (310cm²)8,000" L x 6,000" B (203,20mm x 152,40mm)6,000" (152,40mm)31 - Immediate$690.97Vis detaljer
BOX STEEL GRAY 12"L X 12"WEJ12126BOX STEEL GRAY 12"L X 12"W144in² (929cm²)12,000" L x 12,000" B (304,80mm x 304,80mm)6,000" (152,40mm)29 - Immediate
583 - Factory Stock
$981.73Vis detaljer
BOX STEEL GRAY 16"L X 10"WEJ16106BOX STEEL GRAY 16"L X 10"W160in² (1032cm²)16,000" L x 10,000" B (406,40mm x 254,00mm)6,000" (152,40mm)28 - Immediate$1,127.31Vis detaljer
BOX STEEL GRAY 4"L X 4"WEJ443BOX STEEL GRAY 4"L X 4"W16,0in² (103cm²)4,000" L x 4,000" B (101,60mm x 101,60mm)3,000" (76,20mm)1 - Immediate
56 - Factory Stock
$437.50Vis detaljer
BOX STEEL GRAY 6"L X 4"WEJ644BOX STEEL GRAY 6"L X 4"W24,0in² (155cm²)6,000" L x 4,000" B (152,40mm x 101,60mm)4,000" (101,60mm)3 - Immediate
124 - Factory Stock
$537.29Vis detaljer
BOX STEEL GRAY 8"L X 6"WEJ683BOX STEEL GRAY 8"L X 6"W48,0in² (310cm²)8,000" L x 6,000" B (203,20mm x 152,40mm)3,500" (88,90mm)2 - Immediate
169 - Factory Stock
$612.33Vis detaljer
BOX STEEL GRAY 12"L X 6"WEJ1264BOX STEEL GRAY 12"L X 6"W72,0in² (465cm²)12,000" L x 6,000" B (304,80mm x 152,40mm)4,000" (101,60mm)7 - Immediate$674.19Vis detaljer
BOX STEEL GRAY 12"L X 10"WEJ10125BOX STEEL GRAY 12"L X 10"W120in² (774cm²)12,000" L x 10,000" B (304,80mm x 254,00mm)5,000" (127,00mm)1 - Immediate$932.03Vis detaljer
BOX STEEL GRAY 12"L X 10"WEJ12105BOX STEEL GRAY 12"L X 10"W120in² (774cm²)12,000" L x 10,000" B (304,80mm x 254,00mm)5,000" (127,00mm)9 - Immediate$930.23Vis detaljer
BOX STEEL GRAY 10"L X 8"WEJ1086BOX STEEL GRAY 10"L X 8"W80,0in² (516cm²)10,000" L x 8,000" B (254,00mm x 203,20mm)6,000" (152,40mm)88 - Immediate
264 - Factory Stock
$844.00Vis detaljer
BOX STEEL GRAY 14"L X 12"WEJ14126BOX STEEL GRAY 14"L X 12"W168in² (1084cm²)14,000" L x 12,000" B (355,60mm x 304,80mm)6,000" (152,40mm)6 - Immediate
51 - Factory Stock
$1,145.83Vis detaljer
BOX STEEL GRAY 10"L X 8"WEJ8104BOX STEEL GRAY 10"L X 8"W80,0in² (516cm²)10,000" L x 8,000" B (254,00mm x 203,20mm)4,000" (101,60mm)13 - Immediate
122 - Factory Stock
$744.72Vis detaljer
Published: 2023-02-08