1591 Series Multipurpose ABS Plastic Enclosures

Hammond Manufacturing’s IP54-rated enclosures are adaptable, easy to machine, and economical

Image of Hammond Manufacturing's 1591 Series Multipurpose ABS Plastic EnclosuresHammond Manufacturing’s 1591 series enclosures offer a simple, multipurpose plastic housing with integral card guides, ideally suited for vertically mounting printed circuit boards and various other electronics. The 1591 series is available in a wide range of sizes and colors, with or without mounting flanges, and in flame retardant or economy ABS plastic. Flanged versions are available with the choice of lid or bottom flange.

Designed to meet IP54, the 1591 series is endlessly adaptable, easy to machine, and economical. Flame retardant versions, molded in UL 94 V-0 rated ABS, include machine screws that thread into integrated brass bushings, which make it ideal for repetitive assembly and disassembly. Economy versions are assembled via self-tapping screws into plastic screw posts.

Available accessories include PC board card adapters for horizontal mounting and clear polycarbonate lid alternatives for all sizes.

Features
  • Molded in flame retardant or economy ABS plastic
  • Integrated PC card guides
  • Flanged versions available
  • Flame retardant colors include black and gray
  • Economy colors include black, gray, blue, and beige
  • Brass inserts (flame retardant versions)
  • RoHS compliant

1591 Series Multipurpose ABS Plastic Enclosures

BilledeManufacturer Part NumberBeskrivelseHøjdeTilgængeligt antal PrisVis detaljer
BOX PLASTIC BLK 5.91"L X 3.15"W1591DBKBOX PLASTIC BLK 5.91"L X 3.15"W1,969" (50,00mm)444 - Immediate
249 - Factory Stock
$84.64Vis detaljer
BOX PLAS BEIGE 7.48"L X 4.33"W1591EBGBOX PLAS BEIGE 7.48"L X 4.33"W2,386" (60,60mm)29 - Immediate$106.00Vis detaljer
BOX PLASTIC BLK 5.91"L X 3.15"W1591DSFLBKBOX PLASTIC BLK 5.91"L X 3.15"W1,969" (50,00mm)18 - Immediate
545 - Factory Stock
$62.32Vis detaljer
BOX PLASTIC GRAY 4.41"L X 2.44"W1591BFLGYBOX PLASTIC GRAY 4.41"L X 2.44"W1,213" (30,81mm)7 - Immediate
529 - Factory Stock
$52.88Vis detaljer
BOX PLASTIC GRAY 4.72"L X 3.16"W1591TF2GYBOX PLASTIC GRAY 4.72"L X 3.16"W2,371" (60,22mm)1 - Immediate
13 - Factory Stock
$108.60Vis detaljer
BOX ABS BLUE 3.94"L X 1.97"W1591ABUBOX ABS BLUE 3.94"L X 1.97"W0,977" (24,82mm)0 - ImmediateSee Page for PricingVis detaljer
BOX PLASTIC GRAY 4.74"L X 3.69"W1591GGYBOX PLASTIC GRAY 4.74"L X 3.69"W1,338" (33,99mm)2 - Immediate
236 - Factory Stock
$80.14Vis detaljer
Published: 2023-08-14