1590Z Series Enclosures
Hammond Manufacturing's 1590Z series enclosures feature easy assembly and wall mounting
The 1590Z series enclosures are part of an ever-expanding selection of die-cast enclosures from Hammond Manufacturing. They feature thick walls and are designed to meet IP66 and NEMA 1, 4, 4X, 12, and 13 ratings, which make them perfectly suited for applications where impact protection and water-ingress protection are important requirements. They include corrosion-resistant stainless steel hardware for assembling the box and lid, and can be easily mounted to a wall by utilizing “through box-blind hole” construction which keeps the wall mounting features outside the gasket perimeter, limiting possible entry points for water.
The 1590Z series is available in twenty sizes ranging from 1.98” x 1.77” x 1.19” (50 mm x 45 mm x 30 mm) to 14.23” x 4.72” x 3.17” (361 mm x 120 mm x 80 mm) and three colors (unfinished, black, or gray). Accessory inner panels are also available.
| Features | ||
|
|
Boxes
| Billede | Manufacturer Part Number | Beskrivelse | Højde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1590Z166 | BOX ALUM 14.17"L X 6.28"W | 3,591" (91,21mm) | 48 - Immediate 99 - Factory Stock | $920.13 | Vis detaljer |
![]() | ![]() | 1590Z231 | BOX ALUM 9.06"L X 7.87"W | 4,390" (111,51mm) | 25 - Immediate 421 - Factory Stock | $1,022.37 | Vis detaljer |
![]() | ![]() | 1590Z061 | BOX ALUM UNPTD 2.51"L X 2.27"W | 1,417" (35,99mm) | 5 - Immediate 124 - Factory Stock | $178.37 | Vis detaljer |
![]() | ![]() | 1590Z150 | BOX ALUM 8.69"L X 4.74"W | 3,209" (81,51mm) | 46 - Immediate 225 - Factory Stock | $468.68 | Vis detaljer |
![]() | ![]() | 1590Z110 | BOX ALUM 3.13"L X 2.94"W | 2,039" (51,79mm) | 8 - Immediate 362 - Factory Stock | $199.39 | Vis detaljer |
![]() | ![]() | 1590Z100 | BOX ALUM UNPTD 3.13"L X 2.94"W | 2,047" (52,00mm) | 143 - Immediate 466 - Factory Stock | $199.39 | Vis detaljer |
![]() | ![]() | 1590Z120 | BOX ALUM 4.91"L X 3.14"W | 2,307" (58,60mm) | 29 - Immediate 162 - Factory Stock | $234.24 | Vis detaljer |
![]() | ![]() | 1590Z119 | BOX ALUM UNPTD 4.80"L X 4.74"W | 3,272" (83,11mm) | 261 - Immediate 244 - Factory Stock | $392.74 | Vis detaljer |
![]() | ![]() | 1590Z160 | BOX ALUM UNPAINTED 6.3"L X 6.3"W | 3,573" (90,75mm) | 10 - Immediate 283 - Factory Stock | $512.09 | Vis detaljer |
![]() | ![]() | 1590Z162 | BOX ALUM 10.24"L X 6.3"W | 3,563" (90,50mm) | 106 - Immediate 460 - Factory Stock | $669.75 | Vis detaljer |
![]() | ![]() | 1590Z062 | BOX ALUM 3.85"L X 2.51"W | 1,421" (36,09mm) | 4 - Immediate 178 - Factory Stock | $164.09 | Vis detaljer |
![]() | ![]() | 1590Z130 | BOX ALUM UNPTD 6.89"L X 3.15"W | 2,047" (52,00mm) | 171 - Immediate 249 - Factory Stock | $274.95 | Vis detaljer |
![]() | ![]() | 1590Z060 | BOX ALUM 1.97"L X 1.77"W | 1,181" (30,00mm) | 4 - Immediate 76 - Factory Stock | $119.98 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCGM4 | HARDWARE KIT 1590Z SERIES | 2 - Immediate 540 - Factory Stock | $20.58 | Vis detaljer |